Infineon OptiMOS™ 3 N-Channel MOSFET, 80 A, 100 V, 3-Pin TO-220 IPP072N10N3GXKSA1

Inte tillgänglig
RS kommer inte längre att lagerföra denna produkt.
RS-artikelnummer:
145-8635
Tillv. art.nr:
IPP072N10N3GXKSA1
Tillverkare / varumärke:
Infineon
Hitta liknande produkter genom att välja ett eller flera attribut.
Välj alla

Brand

Infineon

Channel Type

N

Maximum Continuous Drain Current

80 A

Maximum Drain Source Voltage

100 V

Series

OptiMOS™ 3

Package Type

TO-220

Mounting Type

Through Hole

Pin Count

3

Maximum Drain Source Resistance

7.2 mΩ

Channel Mode

Enhancement

Maximum Gate Threshold Voltage

3.5V

Minimum Gate Threshold Voltage

2V

Maximum Power Dissipation

150 W

Transistor Configuration

Single

Maximum Gate Source Voltage

-20 V, +20 V

Width

15.95mm

Number of Elements per Chip

1

Length

10.36mm

Typical Gate Charge @ Vgs

51 nC @ 10 V

Transistor Material

Si

Maximum Operating Temperature

+175 °C

Height

4.57mm

Minimum Operating Temperature

-55 °C

Infineon OptiMOS™3 Power MOSFETs, 100V and over


MOSFET Transistors, Infineon


Infineon offers a large and comprehensive portfolio of MOSFET devices which includes the CoolMOS, OptiMOS and StrongIRFET families. They deliver best-in-class performance to bring more efficiency, power density and cost effectiveness. Designs requiring high quality and enhanced protection features benefit from AEC-Q101 industry standards Automotive qualified MOSFETs.

relaterade länkar