STMicroelectronics SCT MOSFET, 55 A, 1200 V H2PAK-7
- RS-artikelnummer:
- 365-166
- Tillv. art.nr:
- SCT025H120G3-7
- Tillverkare / varumärke:
- STMicroelectronics
Mängdrabatt möjlig
Antal (1 enhet)*
307,85 kr
(exkl. moms)
384,81 kr
(inkl. moms)
GRATIS leverans för online beställningar över 500,00 kr
Tillfälligt slut
- Leverans från den 21 september 2026
Behöver du mer? Ange den kvantitet du behöver och klicka på "Kontrollera leveransdatum"
Enheter | Per enhet |
|---|---|
| 1 - 9 | 307,85 kr |
| 10 - 99 | 277,07 kr |
| 100 + | 255,58 kr |
*vägledande pris
- RS-artikelnummer:
- 365-166
- Tillv. art.nr:
- SCT025H120G3-7
- Tillverkare / varumärke:
- STMicroelectronics
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
| Brand | STMicroelectronics | |
| Product Type | MOSFET | |
| Maximum Continuous Drain Current Id | 55A | |
| Maximum Drain Source Voltage Vds | 1200V | |
| Package Type | H2PAK-7 | |
| Series | SCT | |
| Mount Type | Surface | |
| Maximum Drain Source Resistance Rds | 27mΩ | |
| Minimum Operating Temperature | -55°C | |
| Maximum Power Dissipation Pd | 375W | |
| Maximum Gate Source Voltage Vgs | 25 V | |
| Maximum Operating Temperature | 175°C | |
| Standards/Approvals | No | |
| Automotive Standard | AEC-Q101 | |
| Välj alla | ||
|---|---|---|
Brand STMicroelectronics | ||
Product Type MOSFET | ||
Maximum Continuous Drain Current Id 55A | ||
Maximum Drain Source Voltage Vds 1200V | ||
Package Type H2PAK-7 | ||
Series SCT | ||
Mount Type Surface | ||
Maximum Drain Source Resistance Rds 27mΩ | ||
Minimum Operating Temperature -55°C | ||
Maximum Power Dissipation Pd 375W | ||
Maximum Gate Source Voltage Vgs 25 V | ||
Maximum Operating Temperature 175°C | ||
Standards/Approvals No | ||
Automotive Standard AEC-Q101 | ||
- COO (Country of Origin):
- CN
The STMicroelectronics Silicon carbide Power MOSFET device has been developed using STs Advanced and innovative 3rd generation SiC MOSFET technology. The device features a very low RDS(on) over the entire temperature range combined with low capacitances and very high switching operations, which improve application performance in frequency, energy efficiency, system size and weight reduction.
AEC-Q101 qualified
Very low RDS(on) over the entire temperature range
High speed switching performances
Very fast and robust intrinsic body diode
Source sensing pin for increased efficiency
relaterade länkar
- STMicroelectronics SCT MOSFET 1200 V H2PAK-7 SCT025H120G3-7
- STMicroelectronics SCT Type N-Channel MOSFET 1200 V Enhancement, 7-Pin H2PAK-7
- STMicroelectronics SCT Type N-Channel MOSFET 650 V Enhancement, 7-Pin H2PAK-7
- STMicroelectronics SCT Type N-Channel MOSFET 1200 V Enhancement, 7-Pin H2PAK-7 SCT070H120G3-7
- STMicroelectronics SCT Type N-Channel MOSFET 1200 V Enhancement, 7-Pin H2PAK-7 SCT040H120G3AG
- STMicroelectronics SCT Type N-Channel MOSFET 1200 V Enhancement, 7-Pin H2PAK-7 SCT070H120G3AG
- STMicroelectronics SCT Type N-Channel MOSFET 650 V Enhancement, 7-Pin H2PAK-7 SCT018H65G3AG
- STMicroelectronics SCT Type N-Channel MOSFET 1200 V Depletion, 7-Pin H2PAK