Broadcom APML MOSFET, 1000 V, 16-Pin SO-16 APML-600JT-000E
- RS-artikelnummer:
- 227-940
- Tillv. art.nr:
- APML-600JT-000E
- Tillverkare / varumärke:
- Broadcom
Mängdrabatt möjlig
Antal (1 enhet)*
65,18 kr
(exkl. moms)
81,48 kr
(inkl. moms)
GRATIS leverans för online beställningar över 500,00 kr
I lager
- 1 305 enhet(er) är redo att levereras
Behöver du mer? Ange den kvantitet du behöver och klicka på "Kontrollera leveransdatum"
Enheter | Per enhet |
|---|---|
| 1 - 9 | 65,18 kr |
| 10 - 99 | 58,69 kr |
| 100 - 499 | 54,21 kr |
| 500 - 999 | 50,29 kr |
| 1000 + | 42,34 kr |
*vägledande pris
- RS-artikelnummer:
- 227-940
- Tillv. art.nr:
- APML-600JT-000E
- Tillverkare / varumärke:
- Broadcom
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
| Brand | Broadcom | |
| Product Type | MOSFET | |
| Maximum Drain Source Voltage Vds | 1000V | |
| Package Type | SO-16 | |
| Series | APML | |
| Mount Type | Surface | |
| Pin Count | 16 | |
| Minimum Operating Temperature | -40°C | |
| Forward Voltage Vf | 1.41V | |
| Maximum Operating Temperature | 125°C | |
| Standards/Approvals | cUL, IEC/EN/DIN EN 60747-5-5, UL | |
| Automotive Standard | AEC-Q101 | |
| Välj alla | ||
|---|---|---|
Brand Broadcom | ||
Product Type MOSFET | ||
Maximum Drain Source Voltage Vds 1000V | ||
Package Type SO-16 | ||
Series APML | ||
Mount Type Surface | ||
Pin Count 16 | ||
Minimum Operating Temperature -40°C | ||
Forward Voltage Vf 1.41V | ||
Maximum Operating Temperature 125°C | ||
Standards/Approvals cUL, IEC/EN/DIN EN 60747-5-5, UL | ||
Automotive Standard AEC-Q101 | ||
- COO (Country of Origin):
- TH
The Broadcom MOSFET is a high voltage Photo MOSFET designed for automotive applications. It consists of an AlGaAs infrared light emitting diode input stage optically coupled to a high voltage output detector circuit. The detector consists of a high speed photovoltaic diode array and driver circuitry to switch on/off two discrete high voltage MOSFETs.
Compact solid state bidirectional signal switch
Qualified to AEC-Q101 test guidelines
Avalanche rated MOSFETs
Low off state leakage
Relaterade länkar
- Broadcom APML MOSFET 1000 V, 16-Pin SO-16 APML-600JV-000E
- Broadcom Surface Mount, 16-Pin SO
- Broadcom MOSFET Output Optocoupler 16-Pin SO
- Broadcom MOSFET Output Optocoupler 16-Pin SO
- Broadcom Surface Mount, 6-Pin SO
- Broadcom Surface Mount, 5-Pin SO
- Broadcom Surface Mount, 6-Pin SO
- Broadcom Surface Mount, 6-Pin SO