- RS-artikelnummer:
- 222-8511
- Tillverkare / varumärke:
- RS PRO
61 I lager för avsändande samma dag
Lagt till varukorgen
Pris (ex. moms) Varje
50,13 kr
(exkl. moms)
62,66 kr
(inkl. moms)
Enheter | Per unit |
1 + | 50,13 kr |
- RS-artikelnummer:
- 222-8511
- Tillverkare / varumärke:
- RS PRO
Datablad
Lagstiftning och ursprungsland
RoHS-status: Inte relevant
Produktdetaljer
RS PRO Yarn Mop Head
When it comes to floor cleaning RS PRO has you covered. We are proud to introduce our latest mop head with a clever colour coded removable tabs system designed to eliminate cross-contamination for the area you are working in and aid effective cleaning.
This mop head is highly absorbent, weighs 12 ounces, compatible with RS PRO aluminium and wooden handles and is suitable for light floor cleaning tasks.
This mop head is highly absorbent, weighs 12 ounces, compatible with RS PRO aluminium and wooden handles and is suitable for light floor cleaning tasks.
How to use the colour coded removable tabs
To avoid cross-contamination during floor cleaning in your working areas, simply select the colour tab you require and delete the rest. Its good practice to have clear visible notices indicating to personnel which colour code is specific to which area.
Features and Benefits
- Pure yarn mop head
- White socket
- Pull off colour coded removable tabs system
- 12 oz
- Absorbent
- Compatible with RS PRO aluminium and wooden handles
Applications
Yarn mop heads are commonly used in commercial and industrial services. Useful in catering environments where cross-contamination of bacteria and general hygiene are vital considerations.
Specifikationer
Attribute | Value |
---|---|
Type | Yarn Mop Head |
Material | Yarn |
Colour | White |
Size | 12oz |
Application | Floors |
For Use With | Aluminium and Wooden Handles |