Siemens Current Monitoring Relay, 3 Phase, DIN Rail
- RS-artikelnummer:
- 275-2145
- Tillv. art.nr:
- 7SR1813-1NC12-0CA0
- Tillverkare / varumärke:
- Siemens
Antal (1 enhet)*
63 053,20 kr
(exkl. moms)
78 816,50 kr
(inkl. moms)
GRATIS leverans för online beställningar över 500,00 kr
Tillfälligt slut
- Leverans från den 02 februari 2026
Behöver du mer? Ange den kvantitet du behöver och klicka på "Kontrollera leveransdatum"
Enheter | Per enhet |
|---|---|
| 1 + | 63 053,20 kr |
*vägledande pris
- RS-artikelnummer:
- 275-2145
- Tillv. art.nr:
- 7SR1813-1NC12-0CA0
- Tillverkare / varumärke:
- Siemens
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
| Brand | Siemens | |
| Monitoring Application | Current | |
| Electrical Phase | 3 | |
| Mounting Type | DIN Rail | |
| Välj alla | ||
|---|---|---|
Brand Siemens | ||
Monitoring Application Current | ||
Electrical Phase 3 | ||
Mounting Type DIN Rail | ||
- COO (Country of Origin):
- IN
The Siemens Solkor differential protection relay provides logic editor and fault recording for analog and digital signals. It measures the standard operational value. It features molded case of size E6 and 20 Character x 4 line Backlit LCD.
Sequence of events recorder
Three pole tripping
Undercurrent protection ANSI 37
Thermal overload protection ANSI 49
Circuit breaker failure protection ANSI 50BF
Three pole tripping
Undercurrent protection ANSI 37
Thermal overload protection ANSI 49
Circuit breaker failure protection ANSI 50BF
relaterade länkar
- Siemens Current Monitoring Relay DIN Rail
- Siemens SIMATIC S7-1500 Series PLC CPU for Use with SIMATIC S7-1500 Series, 20-Input
- SKF Bearing Heater 20mm To 320mm Bore Size TWIM 15/230V
- FTDI Chip RS485 USB A Male to Cable End Converter Cable
- Carling Technologies Illuminated DPDT, On-(On) Rocker Switch Panel Mount
- RS PRO 12V NiMH Rechargeable Battery Pack, 2Ah - Pack of 1
- ABB Jokab Sentry SSR10 Safety Monitoring Safety Relay Dual-Channel, 4 Safety Contacts
- RS PRO Silver Aluminium Profile Strut 8mm Groove, 1000mm Length