Siemens Current Monitoring Relay, 2 Phase, SPDT, Direct Mount
- RS-artikelnummer:
- 152-787
- Tillv. art.nr:
- 3RR2143-1AW30
- Tillverkare / varumärke:
- Siemens
Antal (1 enhet)*
2 748,82 kr
(exkl. moms)
3 436,02 kr
(inkl. moms)
GRATIS leverans för online beställningar över 500,00 kr
Tillfälligt slut
- Leverans från den 06 januari 2026
Behöver du mer? Ange den kvantitet du behöver och klicka på "Kontrollera leveransdatum"
Enheter | Per enhet |
|---|---|
| 1 + | 2 748,82 kr |
*vägledande pris
- RS-artikelnummer:
- 152-787
- Tillv. art.nr:
- 3RR2143-1AW30
- Tillverkare / varumärke:
- Siemens
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
| Brand | Siemens | |
| Monitoring Application | Current | |
| Electrical Phase | 2 | |
| Contact Configuration | SPDT | |
| Mounting Type | Direct Mount | |
| Välj alla | ||
|---|---|---|
Brand Siemens | ||
Monitoring Application Current | ||
Electrical Phase 2 | ||
Contact Configuration SPDT | ||
Mounting Type Direct Mount | ||
- COO (Country of Origin):
- CZ
The Siemens Monitoring Relay is designed to enhance the efficiency and reliability of your systems by providing precise current monitoring. Engineered for 2 phase applications, it allows for a wide adjustment range of apparent current from 8 to 80 A and supports both AC and DC supply voltages. With advanced features such as phase failure detection and cable break monitoring, this robust product ensures you stay informed about critical operational conditions.
Adjustable response delay times
Includes short circuit protection
Compact design for easy installation
Superior shock resistance
Wide operating temperature range
Extensive safety and EMC testing
Includes short circuit protection
Compact design for easy installation
Superior shock resistance
Wide operating temperature range
Extensive safety and EMC testing
relaterade länkar
- Siemens Current Monitoring Relay SPDT
- Siemens Current Monitoring Relay SPDT, DIN Rail
- Siemens Current Monitoring Relay SPDT, Direct Mount
- Siemens Current Monitoring Relay SPDT, Direct Mount
- Siemens Temperature Monitoring Relay SPDT
- Siemens Voltage Monitoring Relay SPDT
- Siemens Current Monitoring Relay SPDT
- Siemens Current Monitoring Relay SPDT