RS PRO Current Monitoring Relay, Single Phase, 150 → 260V ac, DIN Rail

Antal (1 enhet)*

265,21 kr

(exkl. moms)

331,51 kr

(inkl. moms)

Add to Basket
välj eller skriv kvantitet
I lager
  • 48 enhet(er) är redo att levereras
Behöver du mer? Ange den kvantitet du behöver och klicka på "Kontrollera leveransdatum"
Enheter
Per enhet
1 +265,21 kr

*vägledande pris

RS-artikelnummer:
132-174
Tillverkare / varumärke:
RS PRO
Hitta liknande produkter genom att välja ett eller flera attribut.
Välj alla

Brand

RS PRO

Monitoring Application

Current

Electrical Phase

Single

Voltage Sensing Range

150 → 260V ac

Mounting Type

DIN Rail

COO (Country of Origin):
TR

RS PRO Current Monitoring Relay, Single Phase


An undercurrent protection relay is a powerful safeguard for your equipment, standing watch against dangerously low current levels that could spell disaster for your system. While overcurrent conditions often steal the spotlight, undercurrent issues can be just as destructive, making these relays indispensable for comprehensive protection.
With precision monitoring, RS PRO undercurrent relays ensure current flow remains above a critical threshold. If it dips below the minimum level, the relay springs into action, tripping the circuit to shield your equipment from harm. These versatile devices excel in applications where maintaining a steady current is crucial, such as ensuring consistent battery charging.
By detecting under current conditions and taking swift action, these relays not only prevent damage but also optimise system performance, enhancing the reliability and longevity of your operations.

Features and Benefits


  • X/5A Current Transformer can be connected

  • Inrush (Inrush Current) Time Adjustable

  • Under current fault waiting time adjustable

  • Under current set value adjustable

Dimensions


  • 57.75 mm x 94.6 mm x 35.6 mm

Applications


  • Electrical and Automated Equipment

Relaterade länkar