Protimeter BLD5365 Moisture Meter, 99 % RH Max, Backlit LCD Display, Battery-Powered
- RS-artikelnummer:
- 191-9553
- Tillv. art.nr:
- BLD5365
- Tillverkare / varumärke:
- Protimeter
4 I lager för avsändande samma dag
2 Inom 1 arbetsdag(ar) (UK lager)
Pris (ex. moms) Varje
6 579,25 kr
(exkl. moms)
8 224,06 kr
(inkl. moms)
Enheter | Per enhet |
---|---|
1 + | 6 579,25 kr |
- RS-artikelnummer:
- 191-9553
- Tillv. art.nr:
- BLD5365
- Tillverkare / varumärke:
- Protimeter
- COO (Country of Origin):
- CN
Protimeter Surveymaster 2 and ClimaPilot Kit
Protiemeter BLD5365 SurveyMaster 2 & ClimaPilot ThermoHygrometer , Pin type general purpose Moisture Meter and Digital ThermoHygrometer 20%-99% RH Relative Humidity, ambient temperature and Dew Point readings
One of the industrys first and todays best-selling dual-function moisture meters.
The right moisture meter makes all the difference! The Protimeter Surveymaster 2 is a versatile pin and non-invasive meter which is ergonomically designed for easy, one-handed operation to measure moisture in buildings and other related structures both on and below the surface. This allows you to assess moisture levels for new or refurbishing activities and diagnose moisture-related problems in existing buildings.
- Non-invasive moisture detection up to 19mm below the surface
- Large back-lit LED display and LCD display
- Not adversely affected by surface moisture
Materials this moisture meter can be used on?
- Wood
- Drywall
- Building Materials
- Concrete
- Fiberglass Boat Hulls
Typical Applications:
- Concrete Floors
- Wood Floors
- Building Survey
- Building Construction
- Home Inspection
- Flood Damage Restoration
- Marine Survey
Specification:
Gross Weight - Meter with battery 225gms
Dimensions (LxWxH) - 190 mm x 70 mm x 49 mm
Maximum Needle Depth - 10 mm
Display - Backlit LCD
Batteries (Included) - 9V battery
Pin Moisture Measurement Range - Pin (% WME) 8% to 99, readings over 30% are relative
Pinless Measurement Range - Non-invasive (RF) up 19 mm deep 60 to 1000 (relative)
Warranty - 24 months on mechanical or manufacturing defects. Does not include wearing part or accessories.
The right moisture meter makes all the difference! The Protimeter Surveymaster 2 is a versatile pin and non-invasive meter which is ergonomically designed for easy, one-handed operation to measure moisture in buildings and other related structures both on and below the surface. This allows you to assess moisture levels for new or refurbishing activities and diagnose moisture-related problems in existing buildings.
- Non-invasive moisture detection up to 19mm below the surface
- Large back-lit LED display and LCD display
- Not adversely affected by surface moisture
Materials this moisture meter can be used on?
- Wood
- Drywall
- Building Materials
- Concrete
- Fiberglass Boat Hulls
Typical Applications:
- Concrete Floors
- Wood Floors
- Building Survey
- Building Construction
- Home Inspection
- Flood Damage Restoration
- Marine Survey
Specification:
Gross Weight - Meter with battery 225gms
Dimensions (LxWxH) - 190 mm x 70 mm x 49 mm
Maximum Needle Depth - 10 mm
Display - Backlit LCD
Batteries (Included) - 9V battery
Pin Moisture Measurement Range - Pin (% WME) 8% to 99, readings over 30% are relative
Pinless Measurement Range - Non-invasive (RF) up 19 mm deep 60 to 1000 (relative)
Warranty - 24 months on mechanical or manufacturing defects. Does not include wearing part or accessories.
Product Details – O82.034A ClimaPilot
The ClimaPilot Digital hygrometer offers measurement of ambient temperature, (RH) relative humidity and dew point through its rapid sensor technology. With short measuring time with its quick response sensor with Min/Max display. The digital display gives the smallest or largest measured value on screen as and when needed. The measurement display can be selected either in °C or °F. A small practical sized hygrometer for room and environmental checking.
Features and Benefits:
- Functions: ambient temperature - relative air humidity - dew point temperature
- Short measuring time thanks to rapid sensor technology
- Min/Max display: The smallest or largest measured value can be displayed
- Measurement display in °C or °F selectable
- Toggle ambient temperature / dew point temperature
- Practical device for monitoring room environments
- Clip holder
Typical Applications:
- Furniture makers and woodworking
- Building Survey
- Building Construction
- Home Inspection
- Flood Damage Restoration
Specification:
Accuracy: ±1 °C
Ambient Temperature: -10 °C ... 50 °C
Ambient Accuracy: ±5%rH (25%rH...85%rH)
RH Relative Humidity: 20%rH ... 99%rH
RH Accuracy: ±2 °C
Dew Point Temperature: -28.5 °C ... 47.5 °C
Operating Temperature: -10 °C ... 50 °C
Power Supply: 1 x LR44 button cell
Product Weight: 38g
Product Dimensions: (W x H x D) 138 x 27 x 19 mm
Included in the package - Surveymaster 2, heavy duty moisture probe, 240mm deep wall probe, calibration checker and Climapilot hygrometer in soft bag.
Features and Benefits:
- Functions: ambient temperature - relative air humidity - dew point temperature
- Short measuring time thanks to rapid sensor technology
- Min/Max display: The smallest or largest measured value can be displayed
- Measurement display in °C or °F selectable
- Toggle ambient temperature / dew point temperature
- Practical device for monitoring room environments
- Clip holder
Typical Applications:
- Furniture makers and woodworking
- Building Survey
- Building Construction
- Home Inspection
- Flood Damage Restoration
Specification:
Accuracy: ±1 °C
Ambient Temperature: -10 °C ... 50 °C
Ambient Accuracy: ±5%rH (25%rH...85%rH)
RH Relative Humidity: 20%rH ... 99%rH
RH Accuracy: ±2 °C
Dew Point Temperature: -28.5 °C ... 47.5 °C
Operating Temperature: -10 °C ... 50 °C
Power Supply: 1 x LR44 button cell
Product Weight: 38g
Product Dimensions: (W x H x D) 138 x 27 x 19 mm
Included in the package - Surveymaster 2, heavy duty moisture probe, 240mm deep wall probe, calibration checker and Climapilot hygrometer in soft bag.
Attribute | Value |
---|---|
Maximum Measurement | 99 % RH |
Display Type | Backlit LCD |
Power Source | Battery |
Battery Type | 9V 6F22R |
Dimensions | 190 x 70 x 49mm |
Weight | 225g |
Height | 49mm |
Length | 190mm |
Model Number p | BLD5365 |
Width | 70mm |