Cinterion GSM & GPRS Modem
- RS-artikelnummer:
- 714-1246
- Tillv. art.nr:
- MC55iT
- Tillverkare / varumärke:
- Cinterion
Denna bild representerar endast produktgruppen
Inte tillgänglig
RS kommer inte längre att lagerföra denna produkt.
- RS-artikelnummer:
- 714-1246
- Tillv. art.nr:
- MC55iT
- Tillverkare / varumärke:
- Cinterion
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
| Brand | Cinterion | |
| Supported Frequency Bands | 850 MHz, 900 MHz, 1800 MHz, 1900 MHz | |
| Weight | 110g | |
| Depth | 74mm | |
| Height | 33mm | |
| Width | 65mm | |
| Välj alla | ||
|---|---|---|
Brand Cinterion | ||
Supported Frequency Bands 850 MHz, 900 MHz, 1800 MHz, 1900 MHz | ||
Weight 110g | ||
Depth 74mm | ||
Height 33mm | ||
Width 65mm | ||
- COO (Country of Origin):
- DE
Quad Band GSM/GPRS MC55iT Terminal
GSM Quad-Band (MC55iT) and Dual-Band (MC52iT) 2G Terminal
GPRS Class 10 connectivity in a box
Full Voice Support
TCP/IP connectivity
FAX Functionality
e-mark
RIL Driver
Large input voltage range
Extended Temperature Range
Standard interfaces
GPRS Class 10 connectivity in a box
Full Voice Support
TCP/IP connectivity
FAX Functionality
e-mark
RIL Driver
Large input voltage range
Extended Temperature Range
Standard interfaces
Note
Modem is available separately: 714-1243
GSM/GPRS (Mobile Communications) - Enclosed