Murata 47pF Multilayer Ceramic Capacitor MLCC, 1kV dc V, ±5% , SMD

Mängdrabatt möjlig

Antal (1 förpackning med 25 enheter)*

11,10 kr

(exkl. moms)

13,875 kr

(inkl. moms)

Add to Basket
välj eller skriv kvantitet
I lager
  • 100 enhet(er) är redo att levereras
Behöver du mer? Ange den kvantitet du behöver och klicka på "Kontrollera leveransdatum"
Enheter
Per enhet
Per förpackning*
25 - 2250,444 kr11,10 kr
250 - 12250,193 kr4,83 kr
1250 +0,188 kr4,70 kr

*vägledande pris

Förpackningsalternativ:
RS-artikelnummer:
913-1194
Tillv. art.nr:
GRM31A7U3A470JW31D
Tillverkare / varumärke:
Murata
Hitta liknande produkter genom att välja ett eller flera attribut.
Välj alla

Brand

Murata

Capacitance

47pF

Voltage

1kV dc

Package/Case

1206 (3216M)

Mounting Type

Surface Mount

Dielectric

U2J

Tolerance

±5%

Dimensions

3.2 x 1.6 x 1mm

Length

3.2mm

Depth

1.6mm

Height

1mm

Series

GRM

Maximum Operating Temperature

+125°C

Minimum Operating Temperature

-55°C

Terminal Type

Surface Mount

Murata GRM 1206 C0G and U2J Series


Small size and large capacitance values in a multi-layer structure
Nickel barrier terminations covered with a layer of tin (NiSn) offers excellent solderability
High reliability with no polarity
GRM Series Temperature Compensating type are ideal for tuning circuits, oscillating circuits,
and high frequency filter circuits and power supply damper snubber for rated voltages higher than 200V


1206 Range


C0G (NP0) is the most popular formulation of the "temperature-compensating", EIA Class I ceramic materials
X7R formulations are called "temperature stable" ceramics and fall into EIA Class II materials
Y5V formulations are for general-purpose use in a limited temperature range.These characteristics make Y5V ideal for decoupling applications

relaterade länkar