Syfer Technology 470nF Multilayer Ceramic Capacitor MLCC, 50V dc V, ±5% , SMD

Utgått
Förpackningsalternativ:
RS-artikelnummer:
773-8689
Tillv. art.nr:
2220Y0500474JXT
Tillverkare / varumärke:
Syfer Technology
Hitta liknande produkter genom att välja ett eller flera attribut.
Välj alla

Brand

Syfer Technology

Capacitance

470nF

Voltage

50V dc

Package/Case

2220 (5750M)

Mounting Type

Surface Mount

Dielectric

X7R

Tolerance

±5%

Dimensions

5.7 x 5 x 4.2mm

Length

5.7mm

Depth

5mm

Height

4.2mm

Series

Flexicap

Terminal Type

Surface Mount

Minimum Operating Temperature

-55°C

Maximum Operating Temperature

+125°C

COO (Country of Origin):
GB

Syfer Flexicap 2220


FlexiCap™ has been developed as a result of listening to customers’ experiences of stress damage to MLCCs
A proprietary flexible epoxy polymer termination material, that is applied to the device under the usual nickel barrier finish
FlexiCapT™ will accommodate a greater degree of board bending than conventional capacitors
An additional benefit of FlexiCap™ is that MLCCs can withstand temperature cycling -55ºC to 125ºC in excess of 1000 times without cracking
FlexiCap™ may be soldered using your traditional wave or reflow solder techniques and needs no adjustment to equipment or current processes

relaterade länkar