Syfer Technology 100nF Multilayer Ceramic Capacitor MLCC, 16V dc V, ±10% , SMD
- RS-artikelnummer:
- 773-8601
- Tillv. art.nr:
- 060320160104KXT
- Tillverkare / varumärke:
- Syfer Technology
Inte tillgänglig
RS kommer inte längre att lagerföra denna produkt.
- RS-artikelnummer:
- 773-8601
- Tillv. art.nr:
- 060320160104KXT
- Tillverkare / varumärke:
- Syfer Technology
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
| Brand | Syfer Technology | |
| Capacitance | 100nF | |
| Voltage | 16V dc | |
| Package/Case | 0603 (1608M) | |
| Mounting Type | Surface Mount | |
| Dielectric | X7R | |
| Tolerance | ±10% | |
| Dimensions | 1.6 x 0.8 x 0.8mm | |
| Length | 1.6mm | |
| Depth | 0.8mm | |
| Height | 0.8mm | |
| Series | MS | |
| Minimum Operating Temperature | -55°C | |
| Maximum Operating Temperature | +125°C | |
| Terminal Type | Surface Mount | |
| Välj alla | ||
|---|---|---|
Brand Syfer Technology | ||
Capacitance 100nF | ||
Voltage 16V dc | ||
Package/Case 0603 (1608M) | ||
Mounting Type Surface Mount | ||
Dielectric X7R | ||
Tolerance ±10% | ||
Dimensions 1.6 x 0.8 x 0.8mm | ||
Length 1.6mm | ||
Depth 0.8mm | ||
Height 0.8mm | ||
Series MS | ||
Minimum Operating Temperature -55°C | ||
Maximum Operating Temperature +125°C | ||
Terminal Type Surface Mount | ||
Syfer Non-Magnetic 0603 Multilayer
Multilayer ceramic capacitors with silver/palladium (Ag/Pd) terminations have often been used in medical applications for example in MRI equipment. The use of conventional nickel barrier terminations is not suitable due to nickel exhibiting magnetic properties
This copper barrier termination is offered with selected non-magnetic C0G/NP0, High Q and X7R dielectrics, provides a fully non-magnetic component
C0G/NP0 dielectrics are supplied with sintered termination and X7R dielectrics are supplied with Syfers award winning FlexiCap™ termination
This copper barrier termination is offered with selected non-magnetic C0G/NP0, High Q and X7R dielectrics, provides a fully non-magnetic component
C0G/NP0 dielectrics are supplied with sintered termination and X7R dielectrics are supplied with Syfers award winning FlexiCap™ termination