Syfer Technology 1nF Multilayer Ceramic Capacitor MLCC, 100V dc V, ±10% , SMD

Utgått
Förpackningsalternativ:
RS-artikelnummer:
773-8535
Tillv. art.nr:
0603Y1000102KXT
Tillverkare / varumärke:
Syfer Technology
Hitta liknande produkter genom att välja ett eller flera attribut.
Välj alla

Brand

Syfer Technology

Capacitance

1nF

Voltage

100V dc

Package/Case

0603 (1608M)

Mounting Type

Surface Mount

Dielectric

X7R

Tolerance

±10%

Dimensions

1.6 x 0.8 x 0.8mm

Length

1.6mm

Depth

0.8mm

Height

0.8mm

Series

Flexicap

Maximum Operating Temperature

+125°C

Terminal Type

Surface Mount

Minimum Operating Temperature

-55°C

COO (Country of Origin):
GB

Syfer Flexicap 0603


FlexiCap™ has been developed as a result of listening to customers’ experiences of stress damage to MLCCs
A proprietary flexible epoxy polymer termination material, that is applied to the device under the usual nickel barrier finish
FlexiCapT™ will accommodate a greater degree of board bending than conventional capacitors
An additional benefit of FlexiCap™ is that MLCCs can withstand temperature cycling -55ºC to 125ºC in excess of 1000 times without cracking
FlexiCap™ may be soldered using your traditional wave or reflow solder techniques and needs no adjustment to equipment or current processes

relaterade länkar