- RS-artikelnummer:
- 773-8484
- Tillv. art.nr:
- 0603Y0500471KXT
- Tillverkare / varumärke:
- Syfer Technology
Tillfälligt slut i lager – restorder för leverans 2024-07-18
Lagt till varukorgen
Pris (ex. moms) Var (i ett paket med 10)
4,081 kr
(exkl. moms)
5,101 kr
(inkl. moms)
Enheter | Per unit | Per Pack* |
10 - 90 | 4,081 kr | 40,81 kr |
100 - 240 | 3,837 kr | 38,37 kr |
250 - 490 | 3,582 kr | 35,82 kr |
500 - 990 | 3,394 kr | 33,94 kr |
1000 + | 3,061 kr | 30,61 kr |
- RS-artikelnummer:
- 773-8484
- Tillv. art.nr:
- 0603Y0500471KXT
- Tillverkare / varumärke:
- Syfer Technology
Datablad
Lagstiftning och ursprungsland
- COO (Country of Origin):
- GB
Produktdetaljer
Syfer Flexicap 0603
FlexiCap™ has been developed as a result of listening to customers experiences of stress damage to MLCCs
A proprietary flexible epoxy polymer termination material, that is applied to the device under the usual nickel barrier finish
FlexiCapT™ will accommodate a greater degree of board bending than conventional capacitors
An additional benefit of FlexiCap™ is that MLCCs can withstand temperature cycling -55ºC to 125ºC in excess of 1000 times without cracking
FlexiCap™ may be soldered using your traditional wave or reflow solder techniques and needs no adjustment to equipment or current processes
A proprietary flexible epoxy polymer termination material, that is applied to the device under the usual nickel barrier finish
FlexiCapT™ will accommodate a greater degree of board bending than conventional capacitors
An additional benefit of FlexiCap™ is that MLCCs can withstand temperature cycling -55ºC to 125ºC in excess of 1000 times without cracking
FlexiCap™ may be soldered using your traditional wave or reflow solder techniques and needs no adjustment to equipment or current processes
Specifikationer
Attribute | Value |
---|---|
Capacitance | 470pF |
Voltage | 50V dc |
Package/Case | 0603 (1608M) |
Mounting Type | Surface Mount |
Dielectric | X7R |
Tolerance | ±10% |
Dimensions | 1.6 x 0.8 x 0.8mm |
Length | 1.6mm |
Depth | 0.8mm |
Height | 0.8mm |
Series | Flexicap |
Terminal Type | Surface Mount |
Minimum Operating Temperature | -55°C |
Maximum Operating Temperature | +125°C |
- RS-artikelnummer:
- 773-8484
- Tillv. art.nr:
- 0603Y0500471KXT
- Tillverkare / varumärke:
- Syfer Technology