Samsung Electro-Mechanics 100nF Multilayer Ceramic Capacitor MLCC, 50V dc V, ±10% , SMD

Mängdrabatt möjlig

Antal (1 rulle med 4000 enheter)*

776,00 kr

(exkl. moms)

968,00 kr

(inkl. moms)

Add to Basket
välj eller skriv kvantitet
I lager
  • Dessutom levereras 636 000 enhet(er) från den 22 december 2025
Behöver du mer? Ange den kvantitet du behöver och klicka på "Kontrollera leveransdatum"
Enheter
Per enhet
Per rulle*
4000 - 40000,194 kr776,00 kr
8000 - 120000,183 kr732,00 kr
16000 - 200000,171 kr684,00 kr
24000 - 360000,151 kr604,00 kr
40000 +0,126 kr504,00 kr

*vägledande pris

RS-artikelnummer:
766-6947
Tillv. art.nr:
CL31B104KBCNNNC
Tillverkare / varumärke:
Samsung Electro-Mechanics
Hitta liknande produkter genom att välja ett eller flera attribut.
Välj alla

Brand

Samsung Electro-Mechanics

Capacitance

100nF

Voltage

50V dc

Package/Case

1206 (3216M)

Mounting Type

Surface Mount

Dielectric

X7R

Tolerance

±10%

Dimensions

3.2 x 1.6 x 0.85mm

Length

3.2mm

Depth

1.6mm

Height

0.85mm

Series

CL

Terminal Type

Surface Mount

Maximum Operating Temperature

+125°C

Minimum Operating Temperature

-55°C

COO (Country of Origin):
KR

Samsung 1206 MLCC series


Highly reliable tolerance and high speed automatic chip placement on PCBs
Wide capacitance range
Wide temperature compensation and voltage range: from C0G to Y5V and from 6.3V to 50V
Highly reliable performance
Highly resistant termination metal
Applications include: HHP, DSC, DVC, LCD, TV, Memory Module, PDA, Game Machine;
Tuner (Product code C is suitable.)
For using special purpose like Military, Medical, Aviation, Automobile device should be following a special specification


1206 Range


C0G (NP0) is the most popular formulation of the "temperature-compensating", EIA Class I ceramic materials
X7R formulations are called "temperature stable" ceramics and fall into EIA Class II materials
Y5V formulations are for general-purpose use in a limited temperature range.These characteristics make Y5V ideal for decoupling applications

relaterade länkar