TDK 150nF Multilayer Ceramic Capacitor MLCC, 100V dc V, ±10% , SMD
- RS-artikelnummer:
- 740-7600
- Tillv. art.nr:
- C3216X7R2A154K160AA
- Tillverkare / varumärke:
- TDK
Mängdrabatt möjlig
Antal (1 förpackning med 50 enheter)*
63,55 kr
(exkl. moms)
79,45 kr
(inkl. moms)
GRATIS leverans för online beställningar över 500,00 kr
I lager
- 700 enhet(er) är redo att levereras
Behöver du mer? Ange den kvantitet du behöver och klicka på "Kontrollera leveransdatum"
Enheter | Per enhet | Per förpackning* |
|---|---|---|
| 50 - 200 | 1,271 kr | 63,55 kr |
| 250 - 450 | 1,017 kr | 50,85 kr |
| 500 - 950 | 0,952 kr | 47,60 kr |
| 1000 - 1950 | 0,892 kr | 44,60 kr |
| 2000 + | 0,827 kr | 41,35 kr |
*vägledande pris
- RS-artikelnummer:
- 740-7600
- Tillv. art.nr:
- C3216X7R2A154K160AA
- Tillverkare / varumärke:
- TDK
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
| Brand | TDK | |
| Capacitance | 150nF | |
| Voltage | 100V dc | |
| Package/Case | 1206 (3216M) | |
| Mounting Type | Surface Mount | |
| Dielectric | X7R | |
| Tolerance | ±10% | |
| Dimensions | 3.2 x 1.6 x 1.6mm | |
| Length | 3.2mm | |
| Depth | 1.6mm | |
| Height | 1.6mm | |
| Series | C | |
| Terminal Type | Surface Mount | |
| Minimum Operating Temperature | -55°C | |
| Maximum Operating Temperature | +125°C | |
| Välj alla | ||
|---|---|---|
Brand TDK | ||
Capacitance 150nF | ||
Voltage 100V dc | ||
Package/Case 1206 (3216M) | ||
Mounting Type Surface Mount | ||
Dielectric X7R | ||
Tolerance ±10% | ||
Dimensions 3.2 x 1.6 x 1.6mm | ||
Length 3.2mm | ||
Depth 1.6mm | ||
Height 1.6mm | ||
Series C | ||
Terminal Type Surface Mount | ||
Minimum Operating Temperature -55°C | ||
Maximum Operating Temperature +125°C | ||
TDK C Type 1206 Series X7R Dielectric
TDK presents the 1206 series of ceramic multilayer capacitors. With a monolithic structure that ensures superior mechanical strength and reliability, these multilayer capacitors are suitable for various commercial grade applications, from power supply circuits to LED displays. These ceramic multilayer capacitors are known for their low ESL and excellent frequency characteristics, which allow for a circuit design that closely conforms to theoretical values.
Features and Benefits:
High capacitance through precision technologies that enable the use of multiple thinner ceramic dielectric layers
Low self-heating and high ripple resistance due to low ESR
High capacitance through precision technologies that enable the use of multiple thinner ceramic dielectric layers
Low self-heating and high ripple resistance due to low ESR
1206 Series components are Commercial Grade for general applications including:
General electronic equipment
Mobile communication equipment
Power supply circuit
Office automation equipment
TV
LED displays
Servers
PCs
Notebooks
Mobile communication equipment
Power supply circuit
Office automation equipment
TV
LED displays
Servers
PCs
Notebooks
1206 Range
C0G (NP0) is the most popular formulation of the "temperature-compensating", EIA Class I ceramic materials
X7R formulations are called "temperature stable" ceramics and fall into EIA Class II materials
Y5V formulations are for general-purpose use in a limited temperature range.These characteristics make Y5V ideal for decoupling applications
X7R formulations are called "temperature stable" ceramics and fall into EIA Class II materials
Y5V formulations are for general-purpose use in a limited temperature range.These characteristics make Y5V ideal for decoupling applications
relaterade länkar
- TDK 150nF Multilayer Ceramic Capacitor MLCC ±10% , SMD
- KYOCERA AVX 150nF Multilayer Ceramic Capacitor MLCC SMD
- TDK 150nF Multilayer Ceramic Capacitor MLCC ±10% , SMD
- TDK 150nF Multilayer Ceramic Capacitor MLCC ±10% , Through Hole
- KEMET 150nF Multilayer Ceramic Capacitor MLCC ±5% , SMD
- TDK 150nF Multilayer Ceramic Capacitor MLCC ±10% , SMD
- TDK 150nF Multilayer Ceramic Capacitor MLCC ±5% , SMD
- KYOCERA AVX 150nF Multilayer Ceramic Capacitor MLCC ±10% , SMD