Yageo 100nF Multilayer Ceramic Capacitor MLCC, 16V dc V, -20 → +80% , SMD
- RS-artikelnummer:
- 435-1510
- Tillv. art.nr:
- 223878719849
- Tillverkare / varumärke:
- Yageo
Mängdrabatt möjlig
Antal (1 förpackning med 50 enheter)*
5,55 kr
(exkl. moms)
6,95 kr
(inkl. moms)
GRATIS leverans för online beställningar över 500,00 kr
Sista RS lager
- Slutlig(a) 1 150 enhet(er), redo att levereras från en annan plats
Enheter | Per enhet | Per förpackning* |
|---|---|---|
| 50 - 200 | 0,111 kr | 5,55 kr |
| 250 - 450 | 0,10 kr | 5,00 kr |
| 500 - 950 | 0,095 kr | 4,75 kr |
| 1000 + | 0,091 kr | 4,55 kr |
*vägledande pris
- RS-artikelnummer:
- 435-1510
- Tillv. art.nr:
- 223878719849
- Tillverkare / varumärke:
- Yageo
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
| Brand | Yageo | |
| Capacitance | 100nF | |
| Voltage | 16V dc | |
| Package/Case | 0402 (1005M) | |
| Mounting Type | Surface Mount | |
| Dielectric | Y5V | |
| Tolerance | -20 → +80% | |
| Dimensions | 1 x 0.5 x 0.5mm | |
| Length | 1mm | |
| Depth | 0.5mm | |
| Height | 0.5mm | |
| Series | Standard | |
| Minimum Operating Temperature | -30°C | |
| Maximum Operating Temperature | +85°C | |
| Terminal Type | Surface Mount | |
| Välj alla | ||
|---|---|---|
Brand Yageo | ||
Capacitance 100nF | ||
Voltage 16V dc | ||
Package/Case 0402 (1005M) | ||
Mounting Type Surface Mount | ||
Dielectric Y5V | ||
Tolerance -20 → +80% | ||
Dimensions 1 x 0.5 x 0.5mm | ||
Length 1mm | ||
Depth 0.5mm | ||
Height 0.5mm | ||
Series Standard | ||
Minimum Operating Temperature -30°C | ||
Maximum Operating Temperature +85°C | ||
Terminal Type Surface Mount | ||
Yageo 0402
Yageo 0402 surface mount ceramic capacitors. consists of a
rectangular block of ceramic dielectric in which a number of interleaved
metal electrodes are contained. This structure gives rise to a high
capacitance per unit volume.
rectangular block of ceramic dielectric in which a number of interleaved
metal electrodes are contained. This structure gives rise to a high
capacitance per unit volume.
Applications
Television receivers
Tuners
Video recorders
Cameras
Mobile Phones
Tuners
Video recorders
Cameras
Mobile Phones

relaterade länkar
- Yageo 100nF Multilayer Ceramic Capacitor MLCC -20 → +80% , SMD
- Yageo 100nF Multilayer Ceramic Capacitor MLCC ±10% , SMD
- Yageo 100nF Multilayer Ceramic Capacitor MLCC ±20% , SMD
- Yageo 100nF MLCC -20 → +80% , SMD
- Yageo 100nF Multilayer Ceramic Capacitor MLCC -20 → +80% , SMD
- KYOCERA AVX 100nF Multilayer Ceramic Capacitor MLCC -20 → +80% , SMD
- Yageo 470nF Multilayer Ceramic Capacitor MLCC -20 → +80% , SMD
- TDK 100nF Multilayer Ceramic Capacitor MLCC SMD