Vishay 47pF Multilayer Ceramic Capacitor MLCC, 250V dc V, SMD

Mängdrabatt möjlig

Antal (1 längd med 100 enheter)*

152,30 kr

(exkl. moms)

190,40 kr

(inkl. moms)

Add to Basket
välj eller skriv kvantitet
Sista RS lager
  • Slutlig(a) 4 300 enhet(er), redo att levereras
Enheter
Per enhet
Per Längd*
100 - 4001,523 kr152,30 kr
500 - 9001,40 kr140,00 kr
1000 - 24001,263 kr126,30 kr
2500 - 49001,144 kr114,40 kr
5000 +1,066 kr106,60 kr

*vägledande pris

Förpackningsalternativ:
RS-artikelnummer:
250-7681
Tillv. art.nr:
VJ0603D470JXPAJ
Tillverkare / varumärke:
Vishay
Hitta liknande produkter genom att välja ett eller flera attribut.
Välj alla

Brand

Vishay

Capacitance

47pF

Voltage

250V dc

Package/Case

0603 (1608M)

Mounting Type

Surface Mount

Dielectric

C0G (NP0)

COO (Country of Origin):
IL
The Vishay ceramic capacitors are composed of a commonly used dielectric material that can improve capacitor power dissipation. The Vishay ceramic capacitors offer both multi-layer and single-layer capacitors in a wide range of form factors and complements these offerings with a number of devices that are optimized for specific applications, including board-flex resistant devices and the HVArc Guard® MLCCs, which are designed to prevent surface arc-over in high-voltage applications.

High frequency
Ultra-stable, high Q dielectric material
Non-magnetic copper termination “C”
Lead (Pb)-free terminations code “X”
Tin / lead termination code “L”
Surface mount, wet build process
Reliable Noble Metal Electrode (NME) system
Made with a combination of design, materials, and tight process control to achieve very high field reliability

relaterade länkar