Vishay 12pF Multilayer Ceramic Capacitor MLCC, 100V dc V, SMD
- RS-artikelnummer:
- 250-7671
- Tillv. art.nr:
- VJ0603A120JXBAC00
- Tillverkare / varumärke:
- Vishay
Antal (1 rulle med 4000 enheter)*
2 428,00 kr
(exkl. moms)
3 036,00 kr
(inkl. moms)
GRATIS leverans för online beställningar över 500,00 kr
Tillfälligt slut
- 4 000 enhet(er) levereras från den 30 december 2025
Behöver du mer? Ange den kvantitet du behöver och klicka på "Kontrollera leveransdatum"
Enheter | Per enhet | Per rulle* |
|---|---|---|
| 4000 + | 0,607 kr | 2 428,00 kr |
*vägledande pris
- RS-artikelnummer:
- 250-7671
- Tillv. art.nr:
- VJ0603A120JXBAC00
- Tillverkare / varumärke:
- Vishay
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
| Brand | Vishay | |
| Capacitance | 12pF | |
| Voltage | 100V dc | |
| Package/Case | 0603 (1608M) | |
| Mounting Type | Surface Mount | |
| Dielectric | C0G (NP0) | |
| Välj alla | ||
|---|---|---|
Brand Vishay | ||
Capacitance 12pF | ||
Voltage 100V dc | ||
Package/Case 0603 (1608M) | ||
Mounting Type Surface Mount | ||
Dielectric C0G (NP0) | ||
- COO (Country of Origin):
- IL
The Vishay ceramic capacitors are composed of a commonly used dielectric material that can improve capacitor power dissipation. The Vishay ceramic capacitors offer both multi-layer and single-layer capacitors in a wide range of form factors and complements these offerings with a number of devices that are optimized for specific applications, including board-flex resistant devices and the HVArc Guard® MLCCs, which are designed to prevent surface arc-over in high-voltage applications.
High frequency
Ultra-stable, high Q dielectric material
Non-magnetic copper termination C
Lead (Pb)-free terminations code X
Tin / lead termination code L
Surface mount, wet build process
Reliable Noble Metal Electrode (NME) system
Made with a combination of design, materials, and tight process control to achieve very high field reliability
Ultra-stable, high Q dielectric material
Non-magnetic copper termination C
Lead (Pb)-free terminations code X
Tin / lead termination code L
Surface mount, wet build process
Reliable Noble Metal Electrode (NME) system
Made with a combination of design, materials, and tight process control to achieve very high field reliability
relaterade länkar
- Vishay 12pF Multilayer Ceramic Capacitor MLCC SMD
- Vishay 12pF Multilayer Ceramic Capacitor MLCC ±5% , SMD
- Murata 12pF Multilayer Ceramic Capacitor MLCC ±5% , SMD
- KYOCERA AVX 12pF Multilayer Ceramic Capacitor MLCC ±5% , SMD
- Vishay 12pF Multilayer Ceramic Capacitor MLCC ±5% , SMD
- Vishay 12pF Multilayer Ceramic Capacitor MLCC ±5% , SMD
- Vishay 12pF Multilayer Ceramic Capacitor MLCC ±1% , SMD
- Vishay 330nF Multilayer Ceramic Capacitor MLCC ±10% , SMD