KEMET 15 nF Multilayer Ceramic Capacitor, 500 V V, 5 %, Surface
- RS-artikelnummer:
- 207-7700P
- Tillv. art.nr:
- C1206C153JCGACAUTO
- Tillverkare / varumärke:
- KEMET
Mängdrabatt möjlig
Antal 50 enheter (levereras på en kontinuerlig remsa)*
443,50 kr
(exkl. moms)
554,50 kr
(inkl. moms)
GRATIS leverans för online beställningar över 500,00 kr
I lager
- 3 185 enhet(er) är redo att levereras
Behöver du mer? Ange den kvantitet du behöver och klicka på "Kontrollera leveransdatum"
Enheter | Per enhet |
|---|---|
| 50 - 95 | 8,87 kr |
| 100 - 245 | 8,422 kr |
| 250 - 495 | 7,684 kr |
| 500 + | 6,854 kr |
*vägledande pris
- RS-artikelnummer:
- 207-7700P
- Tillv. art.nr:
- C1206C153JCGACAUTO
- Tillverkare / varumärke:
- KEMET
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
| Brand | KEMET | |
| Product Type | Multilayer Ceramic Capacitor | |
| Capacitance | 15nF | |
| Voltage | 500 V | |
| Construction | Stacked | |
| Package/Case | 1206 | |
| Packaging | Tape & Reel | |
| Mount Type | Surface | |
| Dielectric | C0G | |
| Tolerance | 5 % | |
| Automotive Standard | No | |
| Minimum Operating Temperature | -55°C | |
| Termination Type | Solder | |
| Series | C1206 | |
| Height | 0.78mm | |
| Width | 1.25 mm | |
| Standards/Approvals | EIA 556, EIA 481, EIA 1206, EIA 0603, IPC-7351, EIA 624, EIA 0805, J-STD-020 | |
| Length | 2mm | |
| Maximum Operating Temperature | 125°C | |
| Välj alla | ||
|---|---|---|
Brand KEMET | ||
Product Type Multilayer Ceramic Capacitor | ||
Capacitance 15nF | ||
Voltage 500 V | ||
Construction Stacked | ||
Package/Case 1206 | ||
Packaging Tape & Reel | ||
Mount Type Surface | ||
Dielectric C0G | ||
Tolerance 5 % | ||
Automotive Standard No | ||
Minimum Operating Temperature -55°C | ||
Termination Type Solder | ||
Series C1206 | ||
Height 0.78mm | ||
Width 1.25 mm | ||
Standards/Approvals EIA 556, EIA 481, EIA 1206, EIA 0603, IPC-7351, EIA 624, EIA 0805, J-STD-020 | ||
Length 2mm | ||
Maximum Operating Temperature 125°C | ||
- COO (Country of Origin):
- MX
The KEMET automotive grade high voltage surface mount ceramic capacitor in C0G dielectric are temperature compensating and are suited for resonant circuit applications or those where Q and stability of capacitance characteristics are required. C0G exhibits no change in capacitance with respect to time and voltage. Capacitance change is limited to ±30ppm/°C from −55°C to +125°C.
High ripple current capability
No capacitance shift with voltage
Negligible capacitance shift with respect to temperature