Murata 4.7nF Multilayer Ceramic Capacitor MLCC, 250V V, ±10% , SMD

För närvarande inte tillgänglig
Vi vet inte om den här artikeln kommer tillbaka i lager, RS har för avsikt att ta bort den från vårt utbud snart.
RS-artikelnummer:
187-7653
Tillv. art.nr:
KCA55Q7UMF472KH01L                
Tillverkare / varumärke:
Murata
Hitta liknande produkter genom att välja ett eller flera attribut.
Välj alla

Brand

Murata

Capacitance

4.7nF

Voltage

250V

Package/Case

2220 (5750M)

Mounting Type

Surface Mount

Dielectric

U2J

Tolerance

±10%

Automotive Standard

AEC-Q200

Height

2.8mm

Series

KCA

Suppression Class

Class 1

Minimum Operating Temperature

-55°c

Maximum Operating Temperature

+125°c

COO (Country of Origin):
JP
Multilayer ceramic capacitors or as they are often referred to as MLCC's are specially designed capacitors and are engineered to consist of a 'multilayer' structure. This structure includes a ceramic material and also metal conducting layers. The ceramic layers insulate the capacitor, this helps to reduce heat loss which in turn improves the efficiency of the product. Multilayer capacitors have high thermal stability, high ripple current capability and also extremely low ESR (Equivalent Series Resistance) and ESL (Equivalent Series Inductance) which helps make these products perfect for a multitude of applications.

relaterade länkar