TDK 33nF Multilayer Ceramic Capacitor MLCC, 250V dc V, ±5% , SMD
- RS-artikelnummer:
- 179-5862
- Tillv. art.nr:
- C3225C0G2E333J230AA
- Tillverkare / varumärke:
- TDK
Mängdrabatt möjlig
Antal (1 förpackning med 10 enheter)*
60,03 kr
(exkl. moms)
75,04 kr
(inkl. moms)
GRATIS leverans för online beställningar över 500,00 kr
I lager
- 470 enhet(er) är redo att levereras
Behöver du mer? Ange den kvantitet du behöver och klicka på "Kontrollera leveransdatum"
Enheter | Per enhet | Per förpackning* |
|---|---|---|
| 10 - 40 | 6,003 kr | 60,03 kr |
| 50 - 90 | 4,816 kr | 48,16 kr |
| 100 - 240 | 4,211 kr | 42,11 kr |
| 250 - 490 | 3,606 kr | 36,06 kr |
| 500 + | 3,304 kr | 33,04 kr |
*vägledande pris
- RS-artikelnummer:
- 179-5862
- Tillv. art.nr:
- C3225C0G2E333J230AA
- Tillverkare / varumärke:
- TDK
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
| Brand | TDK | |
| Capacitance | 33nF | |
| Voltage | 250V dc | |
| Package/Case | 1210 (3225M) | |
| Mounting Type | Surface Mount | |
| Dielectric | C0G | |
| Tolerance | ±5% | |
| Dimensions | 3.2 x 2.5 x 2.3mm | |
| Length | 3.2mm | |
| Depth | 2.5mm | |
| Height | 2.3mm | |
| Series | C | |
| Minimum Operating Temperature | -55°C | |
| Suppression Class | Class 1 | |
| Maximum Operating Temperature | +125°C | |
| Välj alla | ||
|---|---|---|
Brand TDK | ||
Capacitance 33nF | ||
Voltage 250V dc | ||
Package/Case 1210 (3225M) | ||
Mounting Type Surface Mount | ||
Dielectric C0G | ||
Tolerance ±5% | ||
Dimensions 3.2 x 2.5 x 2.3mm | ||
Length 3.2mm | ||
Depth 2.5mm | ||
Height 2.3mm | ||
Series C | ||
Minimum Operating Temperature -55°C | ||
Suppression Class Class 1 | ||
Maximum Operating Temperature +125°C | ||
- COO (Country of Origin):
- JP
Voltage rating 100v to 630v with capacitance range upto 15 microfarad
High capacitance has been achieved through precision technologies that enable the use of multiple thinner ceramic dielectric layers.
Low residual inductance assures superior frequency characteristics.
Excellent DC Bias properties.
A lineup with wide-ranging rated voltages that enables selections that are suitable for needs
Snubber in power supply
Electric flash circuits in digital still camera
Power factor improvement
Input-output filter in power supply
Driver circuit in plasma display
Noise bypass
High capacitance has been achieved through precision technologies that enable the use of multiple thinner ceramic dielectric layers.
Low residual inductance assures superior frequency characteristics.
Excellent DC Bias properties.
A lineup with wide-ranging rated voltages that enables selections that are suitable for needs
Snubber in power supply
Electric flash circuits in digital still camera
Power factor improvement
Input-output filter in power supply
Driver circuit in plasma display
Noise bypass
relaterade länkar
- TDK 33nF Multilayer Ceramic Capacitor MLCC ±5% , SMD
- TDK 33nF Multilayer Ceramic Capacitor MLCC ±10% , SMD
- TDK 33nF Multilayer Ceramic Capacitor MLCC SMD
- TDK 33nF Multilayer Ceramic Capacitor MLCC ±5% , SMD
- TDK 33nF Multilayer Ceramic Capacitor MLCC ±5% , SMD
- TDK 33nF Multilayer Ceramic Capacitor MLCC ±5% , SMD
- TDK 33nF Multilayer Ceramic Capacitor MLCC ±10% , SMD
- TDK 33nF Multilayer Ceramic Capacitor MLCC ±5% , SMD