TDK 220nF Multilayer Ceramic Capacitor MLCC, 50V dc V, ±10% , SMD
- RS-artikelnummer:
- 179-5573
- Tillv. art.nr:
- CGA4J3X8R1H224K125AB
- Tillverkare / varumärke:
- TDK
Mängdrabatt möjlig
Antal (1 förpackning med 50 enheter)*
99,45 kr
(exkl. moms)
124,30 kr
(inkl. moms)
GRATIS leverans för online beställningar över 500,00 kr
I lager
- Dessutom levereras 3 600 enhet(er) från den 17 december 2025
Behöver du mer? Ange den kvantitet du behöver och klicka på "Kontrollera leveransdatum"
Enheter | Per enhet | Per förpackning* |
|---|---|---|
| 50 - 200 | 1,989 kr | 99,45 kr |
| 250 - 450 | 1,792 kr | 89,60 kr |
| 500 - 950 | 1,579 kr | 78,95 kr |
| 1000 + | 1,398 kr | 69,90 kr |
*vägledande pris
- RS-artikelnummer:
- 179-5573
- Tillv. art.nr:
- CGA4J3X8R1H224K125AB
- Tillverkare / varumärke:
- TDK
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
| Brand | TDK | |
| Capacitance | 220nF | |
| Voltage | 50V dc | |
| Package/Case | 0805 (2012M) | |
| Mounting Type | Surface Mount | |
| Dielectric | X8R | |
| Tolerance | ±10% | |
| Dimensions | 2 x 1.25 x 1.25mm | |
| Automotive Standard | AEC-Q200 | |
| Length | 2mm | |
| Depth | 1.25mm | |
| Height | 1.25mm | |
| Series | CGA | |
| Suppression Class | Class 2 | |
| Maximum Operating Temperature | +150°C | |
| Minimum Operating Temperature | -55°C | |
| Välj alla | ||
|---|---|---|
Brand TDK | ||
Capacitance 220nF | ||
Voltage 50V dc | ||
Package/Case 0805 (2012M) | ||
Mounting Type Surface Mount | ||
Dielectric X8R | ||
Tolerance ±10% | ||
Dimensions 2 x 1.25 x 1.25mm | ||
Automotive Standard AEC-Q200 | ||
Length 2mm | ||
Depth 1.25mm | ||
Height 1.25mm | ||
Series CGA | ||
Suppression Class Class 2 | ||
Maximum Operating Temperature +150°C | ||
Minimum Operating Temperature -55°C | ||
Features
With a maximum temperature of 150°C and a capacitance change within ±15%, the series is suited for devices that operate in high-temperature environments.
Excellent DC bias properties.
Applications
Automotive applications (engine rooms)
Peripheral circuits of IGDT, SiC, GaN used at high temperature environments
Sensor Module
Smoothing and decoupling applications for other devices that operate at high temperature
With a maximum temperature of 150°C and a capacitance change within ±15%, the series is suited for devices that operate in high-temperature environments.
Excellent DC bias properties.
Applications
Automotive applications (engine rooms)
Peripheral circuits of IGDT, SiC, GaN used at high temperature environments
Sensor Module
Smoothing and decoupling applications for other devices that operate at high temperature
relaterade länkar
- TDK 220nF Multilayer Ceramic Capacitor MLCC ±10% , SMD
- TDK 220nF Multilayer Ceramic Capacitor MLCC SMD
- TDK 220nF Multilayer Ceramic Capacitor MLCC ±5% , SMD
- TDK 220nF Multilayer Ceramic Capacitor MLCC Push In, Solder
- TDK 220nF Multilayer Ceramic Capacitor MLCC ±10% , Through Hole
- TDK 220nF Multilayer Ceramic Capacitor MLCC SMD
- TDK 220nF Multilayer Ceramic Capacitor MLCC SMD
- TDK 220nF Multilayer Ceramic Capacitor MLCC SMD