TDK 2.2nF Multilayer Ceramic Capacitor MLCC, 630V dc V, ±10% , SMD

Mängdrabatt möjlig

Antal (1 rulle med 2000 enheter)*

1 232,00 kr

(exkl. moms)

1 540,00 kr

(inkl. moms)

Add to Basket
välj eller skriv kvantitet
Tillfälligt slut
  • Leverans från den 01 april 2026
Behöver du mer? Ange den kvantitet du behöver och klicka på "Kontrollera leveransdatum"
Enheter
Per enhet
Per rulle*
2000 - 40000,616 kr1 232,00 kr
6000 +0,585 kr1 170,00 kr

*vägledande pris

RS-artikelnummer:
179-4989
Tillv. art.nr:
CGA5H4X7R2J222K115AA
Tillverkare / varumärke:
TDK
Hitta liknande produkter genom att välja ett eller flera attribut.
Välj alla

Brand

TDK

Capacitance

2.2nF

Voltage

630V dc

Package/Case

1206 (3216M)

Mounting Type

Surface Mount

Dielectric

X7R

Tolerance

±10%

Dimensions

3.2 x 1.6 x 1.15mm

Length

3.2mm

Automotive Standard

AEC-Q200

Depth

1.6mm

Height

1.15mm

Series

CGA

Maximum Operating Temperature

+125°C

Minimum Operating Temperature

-55°C

Suppression Class

Class 2

Features
Voltage rating 100 v to 630 v with capacitance range upto 15 microfarad
High capacitance has been achieved through precision technologies that enable the use of multiple thinner ceramic dielectric layers.
Low residual inductance assures superior frequency characteristics.
Excellent DC Bias properties.
A lineup with wide-ranging rated voltages that enables selections that are suitable for needs.
Applications
Application in decoupling, smoothing, and snubber circuits of inverters or DC-DC converters of HEVs or EVs
Counter measure against voltage surge and noise in connectors

relaterade länkar