TDK 22pF Multilayer Ceramic Capacitor MLCC, 100V dc V, ±5% , SMD
- RS-artikelnummer:
- 179-4862
- Tillv. art.nr:
- CGA3E2NP02A220J080AA
- Tillverkare / varumärke:
- TDK
Mängdrabatt möjlig
Antal (1 rulle med 4000 enheter)*
1 584,00 kr
(exkl. moms)
1 980,00 kr
(inkl. moms)
Lagerinformation är för närvarande otillgänglig
Enheter | Per enhet | Per rulle* |
|---|---|---|
| 4000 - 8000 | 0,396 kr | 1 584,00 kr |
| 12000 + | 0,385 kr | 1 540,00 kr |
*vägledande pris
- RS-artikelnummer:
- 179-4862
- Tillv. art.nr:
- CGA3E2NP02A220J080AA
- Tillverkare / varumärke:
- TDK
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
| Brand | TDK | |
| Capacitance | 22pF | |
| Voltage | 100V dc | |
| Package/Case | 0603 (1608M) | |
| Mounting Type | Surface Mount | |
| Dielectric | NP0 | |
| Tolerance | ±5% | |
| Dimensions | 1.6 x 0.8 x 0.8mm | |
| Automotive Standard | AEC-Q200 | |
| Length | 1.6mm | |
| Depth | 0.8mm | |
| Height | 0.8mm | |
| Series | CGA | |
| Maximum Operating Temperature | +150°C | |
| Suppression Class | Class 1 | |
| Minimum Operating Temperature | -55°C | |
| Välj alla | ||
|---|---|---|
Brand TDK | ||
Capacitance 22pF | ||
Voltage 100V dc | ||
Package/Case 0603 (1608M) | ||
Mounting Type Surface Mount | ||
Dielectric NP0 | ||
Tolerance ±5% | ||
Dimensions 1.6 x 0.8 x 0.8mm | ||
Automotive Standard AEC-Q200 | ||
Length 1.6mm | ||
Depth 0.8mm | ||
Height 0.8mm | ||
Series CGA | ||
Maximum Operating Temperature +150°C | ||
Suppression Class Class 1 | ||
Minimum Operating Temperature -55°C | ||
Features
With a maximum temperature of 150°C and a capacitance change within ±15%, the series is suited for devices that operate in high-temperature environments.
Excellent DC bias properties.
Applications
Automotive applications (engine rooms)
Peripheral circuits of IGDT, SiC, GaN used at high temperature environments
Sensor Module
Smoothing and decoupling applications for other devices that operate at high temperature
With a maximum temperature of 150°C and a capacitance change within ±15%, the series is suited for devices that operate in high-temperature environments.
Excellent DC bias properties.
Applications
Automotive applications (engine rooms)
Peripheral circuits of IGDT, SiC, GaN used at high temperature environments
Sensor Module
Smoothing and decoupling applications for other devices that operate at high temperature
relaterade länkar
- TDK 22pF Multilayer Ceramic Capacitor MLCC ±5% , SMD
- Vishay 22pF Multilayer Ceramic Capacitor MLCC ±5% , SMD
- Syfer Technology 22pF Multilayer Ceramic Capacitor MLCC ±5% , SMD
- Syfer Technology 22pF Multilayer Ceramic Capacitor MLCC ±10% , SMD
- Vishay 22pF Multilayer Ceramic Capacitor MLCC SMD
- TDK 22pF Multilayer Ceramic Capacitor MLCC ±5% , Through Hole
- TDK 22pF Multilayer Ceramic Capacitor MLCC SMD
- KEMET 22pF Multilayer Ceramic Capacitor MLCC ±5% , SMD