Syfer Technology 2.2nF Multilayer Ceramic Capacitor MLCC, 2kV dc V, ±10% , SMD

Inte tillgänglig
RS kommer inte längre att lagerföra denna produkt.
RS-artikelnummer:
170-6479
Tillv. art.nr:
1210Y2K00222KXT
Tillverkare / varumärke:
Syfer Technology
Hitta liknande produkter genom att välja ett eller flera attribut.
Välj alla

Brand

Syfer Technology

Capacitance

2.2nF

Voltage

2kV dc

Package/Case

1210 (3225M)

Mounting Type

Surface Mount

Dielectric

X7R

Tolerance

±10%

Dimensions

3.2 x 2.5 x 2mm

Length

3.2mm

Depth

2.5mm

Height

2mm

Series

Flexicap

Minimum Operating Temperature

-55°C

Terminal Type

Surface Mount

Maximum Operating Temperature

+125°C

COO (Country of Origin):
GB

Syfer Flexicap 1210


FlexiCap™ has been developed as a result of listening to customers’ experiences of stress damage to MLCCs
A proprietary flexible epoxy polymer termination material, that is applied to the device under the usual nickel barrier finish
FlexiCapT™ will accommodate a greater degree of board bending than conventional capacitors
An additional benefit of FlexiCap™ is that MLCCs can withstand temperature cycling -55ºC to 125ºC in excess of 1000 times without cracking
FlexiCap™ may be soldered using your traditional wave or reflow solder techniques and needs no adjustment to equipment or current processes

relaterade länkar