Wurth Elektronik 68nF Multilayer Ceramic Capacitor MLCC, 16V dc V, ±10% , SMD
- RS-artikelnummer:
- 163-6010
- Tillv. art.nr:
- 885012205036
- Tillverkare / varumärke:
- Wurth Elektronik
Antal (1 rulle med 10000 enheter)*
2 330,00 kr
(exkl. moms)
2 910,00 kr
(inkl. moms)
GRATIS leverans för online beställningar över 500,00 kr
Tillfälligt slut
- Leverans från den 17 juni 2026
Behöver du mer? Ange den kvantitet du behöver och klicka på "Kontrollera leveransdatum"
Enheter | Per enhet | Per rulle* |
|---|---|---|
| 10000 + | 0,233 kr | 2 330,00 kr |
*vägledande pris
- RS-artikelnummer:
- 163-6010
- Tillv. art.nr:
- 885012205036
- Tillverkare / varumärke:
- Wurth Elektronik
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
| Brand | Wurth Elektronik | |
| Capacitance | 68nF | |
| Voltage | 16V dc | |
| Package/Case | 0402 (1005M) | |
| Mounting Type | Surface Mount | |
| Dielectric | X7R | |
| Tolerance | ±10% | |
| Dimensions | 1 x 0.5 x 0.5mm | |
| Length | 1mm | |
| Depth | 0.5mm | |
| Height | 0.5mm | |
| Series | WCAP-CSGP | |
| Minimum Operating Temperature | -55°C | |
| Maximum Operating Temperature | +125°C | |
| Terminal Type | Surface Mount | |
| Välj alla | ||
|---|---|---|
Brand Wurth Elektronik | ||
Capacitance 68nF | ||
Voltage 16V dc | ||
Package/Case 0402 (1005M) | ||
Mounting Type Surface Mount | ||
Dielectric X7R | ||
Tolerance ±10% | ||
Dimensions 1 x 0.5 x 0.5mm | ||
Length 1mm | ||
Depth 0.5mm | ||
Height 0.5mm | ||
Series WCAP-CSGP | ||
Minimum Operating Temperature -55°C | ||
Maximum Operating Temperature +125°C | ||
Terminal Type Surface Mount | ||
- COO (Country of Origin):
- CN
Wurth Elektronik 0402 WCAP-CSGP Series, X7R Dielectric
Multilayer Ceramic Chip Capacitors
High performance ceramic
High Capacitance stability
Minimal ageing
Copper, Tin and Nickel termination
High performance ceramic
High Capacitance stability
Minimal ageing
Copper, Tin and Nickel termination
High electrical precision and stability ceramic
Operating Temperature: -55°C to +125°C
Reflow soldering recommended
Operating Temperature: -55°C to +125°C
Reflow soldering recommended
relaterade länkar
- Wurth Elektronik 68nF Multilayer Ceramic Capacitor MLCC ±10% , SMD
- Wurth Elektronik 68nF Multilayer Ceramic Capacitor MLCC SMD
- Wurth Elektronik 68nF Multilayer Ceramic Capacitor MLCC SMD
- Wurth Elektronik 68nF Multilayer Ceramic Capacitor MLCC SMD
- Wurth Elektronik 68nF Multilayer Ceramic Capacitor MLCC ±10% , SMD
- Wurth Elektronik 47μF Multilayer Ceramic Capacitor MLCC SMD
- Wurth Elektronik 220nF Multilayer Ceramic Capacitor MLCC ±10% , SMD
- Wurth Elektronik 33nF Multilayer Ceramic Capacitor MLCC ±10% , SMD