KEMET 22nF Multilayer Ceramic Capacitor MLCC, 50V dc V, ±10% , Through Hole

Mängdrabatt möjlig

Antal (1 förpackning med 20 enheter)*

54,58 kr

(exkl. moms)

68,22 kr

(inkl. moms)

Add to Basket
välj eller skriv kvantitet
I lager
  • Dessutom levereras 420 enhet(er) från den 22 december 2025
Behöver du mer? Ange den kvantitet du behöver och klicka på "Kontrollera leveransdatum"
Enheter
Per enhet
Per förpackning*
20 - 802,729 kr54,58 kr
100 - 1802,503 kr50,06 kr
200 +2,347 kr46,94 kr

*vägledande pris

RS-artikelnummer:
146-3562
Tillv. art.nr:
C315C223K5R5TA
Tillverkare / varumärke:
KEMET
Hitta liknande produkter genom att välja ett eller flera attribut.
Välj alla

Brand

KEMET

Capacitance

22nF

Voltage

50V dc

Mounting Type

Through Hole

Dielectric

X7R

Tolerance

±10%

Dimensions

3.81 x 2.54 x 3.14mm

Length

3.81mm

Depth

2.54mm

Height

3.14mm

Series

Goldmax 300

Lead Spacing

2.54 mm

Terminal Type

Radial

Minimum Operating Temperature

-55°C

Maximum Operating Temperature

+125°C

COO (Country of Origin):
MX

Kemet C315 Series


Kemet C315 multilayer ceramic capacitors are moulded and conformal coated with radial leads. The C315 series is fired at high temperatures to produce a high capacitance values in a small physical form. The Kemet C315 series is available in three ceramic dielectric materials that make this range suitable for a wide range of applications, such as resonant circuits, bypass or coupling.

Dielectric materials available: C0G, X7R or Z5U
Radial leads
High temperature rating

KEMET’s Goldmax conformally coated radial leaded ceramic capacitors in C0G dielectric feature a 125°C maximum oper-ating temperature. The Electronics Industries Alliance (EIA) characterizes C0G dielectric as a Class I "stable" material. Components of this classification are temperature compen-sating and are suited for resonant circuit applications or those where Q and stability of capacitance characteristics are required.

Radial leaded form factor
Conformally coated
Operating temperature range of −55°C to +125°C
Lead (Pb)-Free, RoHS and REACH compliant


X7R Dielectric

relaterade länkar