KYOCERA AVX 10pF Multilayer Ceramic Capacitor MLCC, 50V dc V, ±1% , SMD

Antal (1 rulle med 10000 enheter)*

7 200,00 kr

(exkl. moms)

9 000,00 kr

(inkl. moms)

Add to Basket
välj eller skriv kvantitet
Tillfälligt slut
  • Leverans från den 19 maj 2026
Behöver du mer? Ange den kvantitet du behöver och klicka på "Kontrollera leveransdatum"
Enheter
Per enhet
Per rulle*
10000 +0,72 kr7 200,00 kr

*vägledande pris

RS-artikelnummer:
136-0326
Tillv. art.nr:
04025U100FAT2A
Tillverkare / varumärke:
KYOCERA AVX
Hitta liknande produkter genom att välja ett eller flera attribut.
Välj alla

Brand

KYOCERA AVX

Capacitance

10pF

Voltage

50V dc

Package/Case

0402 (1005M)

Mounting Type

Surface Mount

Dielectric

NP0

Tolerance

±1%

Dimensions

1 x 0.5 x 0.55mm

Automotive Standard

AEC-Q200

Length

1mm

Depth

0.5mm

Height

0.55mm

Series

U

Minimum Operating Temperature

-55°C

Suppression Class

Class I

Maximum Operating Temperature

+125°C

AVX 0805 COG (NPO) Dielectric MLCC Capacitors


This range of AVX COG (NPO) MLCCs (Multilayer Ceramic Capacitors) feature one of the most stable capacitor dielectrics available. The capacitance change with temperature is 0 ±30ppm/°C, which is less than ±0.3% C from -55°C to +125°C. The operating temperature range is 55ºC to +125ºC.


0805 Range


Nickel barrier terminations covered with a layer of plated Tin (NiSn). Applications include mobile phones, video and tuner designs, COG/NPO is the most popular formulation of the "temperature compensating", EIA Class I ceramic materials, X7R, X5R formulations are called "temperature stable" ceramics and fall into the EIA Class II materials, Y5V, Z5U formulations are for general purpose use in a limited temperature range, EIA Class II materials; these characteristics are ideal for decoupling applications.

relaterade länkar