KYOCERA AVX 8.2pF Multilayer Ceramic Capacitor MLCC, 100V dc V, ±0.25pF , SMD
- RS-artikelnummer:
- 135-3112
- Tillv. art.nr:
- 06031A8R2CAT2A
- Tillverkare / varumärke:
- KYOCERA AVX
Antal (1 rulle med 4000 enheter)*
2 216,00 kr
(exkl. moms)
2 768,00 kr
(inkl. moms)
GRATIS leverans för online beställningar över 500,00 kr
I lager
- 4 000 enhet(er) är redo att levereras
Behöver du mer? Ange den kvantitet du behöver och klicka på "Kontrollera leveransdatum"
Enheter | Per enhet | Per rulle* |
|---|---|---|
| 4000 + | 0,554 kr | 2 216,00 kr |
*vägledande pris
- RS-artikelnummer:
- 135-3112
- Tillv. art.nr:
- 06031A8R2CAT2A
- Tillverkare / varumärke:
- KYOCERA AVX
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
| Brand | KYOCERA AVX | |
| Capacitance | 8.2pF | |
| Voltage | 100V dc | |
| Package/Case | 0603 (1608M) | |
| Mounting Type | Surface Mount | |
| Dielectric | NP0 | |
| Tolerance | ±0.25pF | |
| Dimensions | 1.6 x 0.9 x 0.81mm | |
| Length | 1.6mm | |
| Depth | 0.81mm | |
| Height | 0.9mm | |
| Maximum Operating Temperature | +125°C | |
| Minimum Operating Temperature | -55°C | |
| Terminal Type | Surface Mount | |
| Välj alla | ||
|---|---|---|
Brand KYOCERA AVX | ||
Capacitance 8.2pF | ||
Voltage 100V dc | ||
Package/Case 0603 (1608M) | ||
Mounting Type Surface Mount | ||
Dielectric NP0 | ||
Tolerance ±0.25pF | ||
Dimensions 1.6 x 0.9 x 0.81mm | ||
Length 1.6mm | ||
Depth 0.81mm | ||
Height 0.9mm | ||
Maximum Operating Temperature +125°C | ||
Minimum Operating Temperature -55°C | ||
Terminal Type Surface Mount | ||
AVX C0G (NP0) Dielectric Capacitors
AVX COG (NPO) dielectric capacitors offer one of the most stable capacitor dielectrics available.Capacitance change with temperature
Is 0 ±30ppm/°C which is less than ±0.3% C from -55°C to +125°C.Operating Temperature Range 55ºC to +125ºC
Is 0 ±30ppm/°C which is less than ±0.3% C from -55°C to +125°C.Operating Temperature Range 55ºC to +125ºC
relaterade länkar
- KYOCERA AVX 8.2pF Multilayer Ceramic Capacitor MLCC ±0.25pF , SMD
- KYOCERA AVX 8.2pF Multilayer Ceramic Capacitor MLCC ±0.25pF , SMD
- KYOCERA AVX 8.2pF Multilayer Ceramic Capacitor MLCC ±0.25pF , SMD
- KYOCERA AVX 5.6pF Multilayer Ceramic Capacitor MLCC ±0.25pF , SMD
- KYOCERA AVX 6.8pF Multilayer Ceramic Capacitor MLCC ±0.25pF , SMD
- KYOCERA AVX 5pF Multilayer Ceramic Capacitor MLCC ±0.25pF , SMD
- KYOCERA AVX 10pF Multilayer Ceramic Capacitor MLCC ±0.25pF , SMD
- KYOCERA AVX 2pF Multilayer Ceramic Capacitor MLCC ±0.25pF , SMD