KYOCERA AVX 1.2nF Multilayer Ceramic Capacitor MLCC, 2.5kV dc V, ±10% , SMD

För närvarande inte tillgänglig
Vi vet inte om den här artikeln kommer tillbaka i lager, RS har för avsikt att ta bort den från vårt utbud snart.
RS-artikelnummer:
135-1457
Tillv. art.nr:
1808WC122KAT1A
Tillverkare / varumärke:
KYOCERA AVX
Hitta liknande produkter genom att välja ett eller flera attribut.
Välj alla

Brand

KYOCERA AVX

Capacitance

1.2nF

Voltage

2.5kV dc

Package/Case

1808 (4520M)

Mounting Type

Surface Mount

Dielectric

X7R

Tolerance

±10%

Dimensions

4.6 x 2 x 2.2mm

Length

4.6mm

Height

2.2mm

Series

FLEXITERM

Minimum Operating Temperature

-55°C

Terminal Type

Surface Mount

Maximum Operating Temperature

+125°C

AVX 1808 Series


AVX C0G dielectric ceramic capacitors are the most popular formulation of the “temperature-compensating,” EIA Class I ceramic materials. C0G ceramics offer one of the most stable capacitor dielectrics available. Capacitance change with temperature is 0 ±30ppm/°C which is less than ±0.3% from -55°C to +125°C. Capacitance drift or hysteresis for C0G ceramics is negligible at less than ±0.05%.

Features


High Value , Low Leakage
Small size
low ESRs at high frequencies

Applications


Snubbers in high frequency power
Convertors
Resonators in SMPS
High-voltage coupling / DC blocking


1808 Range

relaterade länkar