Souriau, UTLMK 4 Way Cable Mount MIL Spec Circular Connector Plug, Socket Contacts,Shell Size 10, Push-Pull
- RS-artikelnummer:
- 851-0173
- Tillv. art.nr:
- UTLMK63G1PS06FT01
- Tillverkare / varumärke:
- Souriau Sunbank by Eaton
Denna produkt har utgått
- RS-artikelnummer:
- 851-0173
- Tillv. art.nr:
- UTLMK63G1PS06FT01
- Tillverkare / varumärke:
- Souriau Sunbank by Eaton
Lagstiftning och ursprungsland
- COO (Country of Origin):
- DO
Produktdetaljer
Souriau UTL Series Overmoulded Power Cable Assemblies
Plastic circular connector
Extreme sealing: IP68/69K
Power supply rated by UL
Push pull locking mechanism with audible click
Salt spray: ≥1000H
Operating temperature: - 40°C → +90°C
Typical Applications: Industrial controls, electronics & controlled environment equipment
Extreme sealing: IP68/69K
Power supply rated by UL
Push pull locking mechanism with audible click
Salt spray: ≥1000H
Operating temperature: - 40°C → +90°C
Typical Applications: Industrial controls, electronics & controlled environment equipment
Souriau UTL Series Connectors
Souriau UTL series power connectors, offered in male and female plugs and receptacles, are a versatile plastic connector system suitable for many interior and exterior power connector applications. These Souriau UTL series power connectors feature a key shape coupling and latching system for easy mating and are designed to be over-moulded easily to prevent tampering.
Specifikationer
Attribute | Value |
---|---|
Number of Contacts | 4 |
Gender | Male |
Contact Gender | Female |
Voltage Rating | 600 V |
Shell Size | 10 |
Mounting Type | Cable Mount |
IP Rating | IP68, IP69K |
Mating Type | Push-Pull |
Body Orientation | Straight |
Series | UTLMK |
Housing Material | Plastic |
Maximum Operating Temperature | +90°C |
Minimum Operating Temperature | -40°C |
Colour | Black |
- RS-artikelnummer:
- 851-0173
- Tillv. art.nr:
- UTLMK63G1PS06FT01
- Tillverkare / varumärke:
- Souriau Sunbank by Eaton