Amphenol, Twist & Lock 8 Way Cable Mount MIL Spec Circular Connector, Socket Contacts,Shell Size 7, Quick Connect
- RS-artikelnummer:
- 691-8562
- Tillv. art.nr:
- SJS830200
- Tillverkare / varumärke:
- Amphenol PCD US
181 I lager för avsändande samma dag
Lagt till varukorgen
Pris (ex. moms) Varje
228,65 kr
(exkl. moms)
285,81 kr
(inkl. moms)
Enheter | Per unit |
1 - 4 | 228,65 kr |
5 - 24 | 221,54 kr |
25 - 49 | 215,08 kr |
50 + | 208,95 kr |
- RS-artikelnummer:
- 691-8562
- Tillv. art.nr:
- SJS830200
- Tillverkare / varumärke:
- Amphenol PCD US
Lagstiftning och ursprungsland
Produktdetaljer
Amphenol Circular Connector
The Amphenol SJS series 8-contact black female circular connector has a socket connection. This in-line cable mount connector has a current rating of up to 5A per contact. It is made from polyamide 6/6(nylon) material with stainless steel contact retainer and interfacial and triple barrier rear seal provides complete environmental sealing. The housing colour of connector is black and the marking colour is white.
Features and Benefits
Shell size is 7
Crimp termination
Durability of 100 mating cycles
Operating temperature ranging between -65°C and 125°C
Straight body orientation
Crimp termination
Durability of 100 mating cycles
Operating temperature ranging between -65°C and 125°C
Straight body orientation
Applications
Factory & Industrial Automation
Industrial networking
Manufacturing
Measurement and instrumentation
Process Control
Industrial networking
Manufacturing
Measurement and instrumentation
Process Control
Certifications
IP55 rated
Specifikationer
Attribute | Value |
---|---|
Number of Contacts | 8 |
Contact Gender | Female |
Current Rating | 5.0A |
Shell Size | 7 |
Mounting Type | Cable Mount |
Termination Method | Crimp |
Mating Type | Quick Connect |
Connector Size | Standard |
Body Orientation | Straight |
Series | Twist & Lock |
Housing Material | Polymer |
Minimum Operating Temperature | -65°C |
Maximum Operating Temperature | +125°C |
- RS-artikelnummer:
- 691-8562
- Tillv. art.nr:
- SJS830200
- Tillverkare / varumärke:
- Amphenol PCD US