Souriau Sunbank by Eaton, UTO Straight 8 Way Cable MIL Spec Circular Connector Male, Male Contacts,Shell Size 12,

Mängdrabatt möjlig

Antal (1 enhet)*

341,60 kr

(exkl. moms)

427,00 kr

(inkl. moms)

Add to Basket
välj eller skriv kvantitet
I lager
  • Dessutom levereras 315 enhet(er) från den 26 januari 2026
  • Dessutom levereras 89 enhet(er) från den 26 januari 2026
  • Dessutom levereras 300 enhet(er) från den 02 februari 2026
Behöver du mer? Ange den kvantitet du behöver och klicka på "Kontrollera leveransdatum"
Enheter
Per enhet
1 - 4341,60 kr
5 - 24307,55 kr
25 +290,42 kr

*vägledande pris

RS-artikelnummer:
510-0751
Distrelec artikelnummer:
144-00-388
Tillv. art.nr:
UT06128PH
Tillverkare / varumärke:
Souriau Sunbank by Eaton
Hitta liknande produkter genom att välja ett eller flera attribut.
Välj alla

Brand

Souriau Sunbank by Eaton

Product Type

MIL Spec Circular Connector

Number of Contacts

8

Contact Gender

Male

Connector Gender

Male

Shell Size

12

Mount Type

Cable

Military Standard

MIL-DTL-26482

Termination Type

Crimp

Minimum Operating Temperature

-40°C

Mating Type

Bayonet

Maximum Operating Temperature

105°C

Standards/Approvals

No

Orientation

Straight

Housing Material

Zinc Alloy

Series

UTO

Contact Plating

Nickel

Shell Plating

Nickel

COO (Country of Origin):
FR

IP 68 plugs for male contacts series UTO


Sealed cylindrical metal connectors guaranteed to IP 68, interchangeable and mateable with TRIM TRIO and UTP series.

Plugs for size 16 male contacts (to be ordered separately; see for example, Machined contact 273-2967, Rolled cut contact 398-8010 ).

Metal casing with bayonet locking ring guarantees 500 cycles.

5-pin guiding ensures correct insertion between plug and base.

Cable connectors and shielded sealed cable gland connectors are available separately.

Series UTO/UTOW - Souriau


relaterade länkar