Amphenol Limited, 62GB 12 Way MIL Spec Circular Connector Plug, Socket Contacts, MIL-DTL-26482
- RS-artikelnummer:
- 200-4907
- Tillv. art.nr:
- 62GB-57A14-12SW
- Tillverkare / varumärke:
- Amphenol Limited
Mängdrabatt möjlig
Antal (1 enhet)*
1 361,13 kr
(exkl. moms)
1 701,41 kr
(inkl. moms)
GRATIS leverans för online beställningar över 500,00 kr
Tillfälligt slut
- Leverans från den 19 augusti 2026
Behöver du mer? Ange den kvantitet du behöver och klicka på "Kontrollera leveransdatum"
Enheter | Per enhet |
|---|---|
| 1 - 9 | 1 361,13 kr |
| 10 + | 1 253,62 kr |
*vägledande pris
- RS-artikelnummer:
- 200-4907
- Tillv. art.nr:
- 62GB-57A14-12SW
- Tillverkare / varumärke:
- Amphenol Limited
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
| Brand | Amphenol Limited | |
| Number of Contacts | 12 | |
| Gender | Male | |
| Contact Gender | Female | |
| Current Rating | 7.5 & 22A | |
| Voltage Rating | 700 V | |
| Military Standard | MIL-DTL-26482 | |
| Body Orientation | Straight | |
| Series | 62GB | |
| Välj alla | ||
|---|---|---|
Brand Amphenol Limited | ||
Number of Contacts 12 | ||
Gender Male | ||
Contact Gender Female | ||
Current Rating 7.5 & 22A | ||
Voltage Rating 700 V | ||
Military Standard MIL-DTL-26482 | ||
Body Orientation Straight | ||
Series 62GB | ||
- COO (Country of Origin):
- GB
The Amphenol 62GB series connector brings the advantage of keyway orientation to reduce mismating around multiple connectors. They feature aluminium shells with brass or stainless steel options available. A resilient neoprene insulator integrated rear wire sealing grommet guarantees a liquid tight assembly.
Machined aluminium alloy shell and hardware creates an exceptionally strong connector
Durable and field-proven design
Durable and field-proven design
relaterade länkar
- Amphenol Limited MIL-DTL-26482
- Amphenol Limited Socket Contacts, MIL-DTL-26482
- Amphenol Limited Socket Contacts, MIL-DTL-26482
- Amphenol Limited Socket Contacts, MIL-DTL-26482
- Amphenol Limited Socket Contacts, MIL-DTL-26482
- Amphenol Limited Socket Contacts, MIL-DTL-26482
- Amphenol Limited Pin Contacts MIL-DTL-26482
- Amphenol Limited Socket Contacts, MIL-DTL-26482