Amphenol Industrial, MS-E 4 Way MIL Spec Circular Connector, Pin Contacts,Shell Size 22, Quick Coupling Threaded,
- RS-artikelnummer:
- 200-4733
- Tillv. art.nr:
- MS3102E22-22PX
- Tillverkare / varumärke:
- Amphenol Industrial
Denna bild representerar endast produktgruppen
Mängdrabatt möjlig
Antal (1 enhet)*
557,42 kr
(exkl. moms)
696,78 kr
(inkl. moms)
GRATIS leverans för online beställningar över 500,00 kr
Tillfälligt slut
- 3 enhet(er) levereras från den 10 februari 2026
Behöver du mer? Ange den kvantitet du behöver och klicka på "Kontrollera leveransdatum"
Enheter | Per enhet |
|---|---|
| 1 - 9 | 557,42 kr |
| 10 + | 513,30 kr |
*vägledande pris
- RS-artikelnummer:
- 200-4733
- Tillv. art.nr:
- MS3102E22-22PX
- Tillverkare / varumärke:
- Amphenol Industrial
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
| Brand | Amphenol Industrial | |
| Number of Contacts | 4 | |
| Contact Gender | Male | |
| Current Rating | 46A | |
| Voltage Rating | 700 V | |
| Shell Size | 22 | |
| Military Standard | MIL-DTL-5015 | |
| Mating Type | Quick Coupling Threaded | |
| Body Orientation | Straight | |
| Series | MS-E | |
| Välj alla | ||
|---|---|---|
Brand Amphenol Industrial | ||
Number of Contacts 4 | ||
Contact Gender Male | ||
Current Rating 46A | ||
Voltage Rating 700 V | ||
Shell Size 22 | ||
Military Standard MIL-DTL-5015 | ||
Mating Type Quick Coupling Threaded | ||
Body Orientation Straight | ||
Series MS-E | ||
- COO (Country of Origin):
- GB
The Amphenol MS-E Cylindrical connector, 22 shell size and class E. It is pin contact type. These connector are recommended for condition where vibration, moisture, pressure or temperature are extreme.
Operating voltage to 1250V AC (RMS) at sea level
Medium to heavy weight cylindrical
Durable, field-proven design
It is environmental resistant
Medium to heavy weight cylindrical
Durable, field-proven design
It is environmental resistant
relaterade länkar
- Amphenol Industrial Socket Contacts Quick Coupling
- Amphenol Industrial Socket Contacts Quick Coupling
- Amphenol Industrial Socket Contacts Quick Coupling
- Amphenol Industrial Socket Contacts Quick Coupling
- Amphenol Industrial Socket Contacts Quick Coupling
- Amphenol Industrial Pin Contacts Quick Coupling Threaded,
- Amphenol Industrial Socket Contacts Quick Coupling
- Amphenol Industrial Socket Contacts Quick Coupling