Hirschmann 8 Way Cable Mount MIL Spec Circular Connector Plug, Socket Contacts, Screw Coupling, MIL-DTL-5015
- RS-artikelnummer:
- 168-5621
- Tillv. art.nr:
- 932842100 CM 06 EA 20-7 S
- Tillverkare / varumärke:
- Hirschmann
Antal (1 påse med 100 enheter)*
22 877,10 kr
(exkl. moms)
28 596,40 kr
(inkl. moms)
GRATIS leverans för online beställningar över 500,00 kr
Tillfälligt slut
- Leverans från den 06 april 2026
Behöver du mer? Ange den kvantitet du behöver och klicka på "Kontrollera leveransdatum"
Enheter | Per enhet | Per Påse* |
|---|---|---|
| 100 + | 228,771 kr | 22 877,10 kr |
*vägledande pris
- RS-artikelnummer:
- 168-5621
- Tillv. art.nr:
- 932842100 CM 06 EA 20-7 S
- Tillverkare / varumärke:
- Hirschmann
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
| Brand | Hirschmann | |
| Number of Contacts | 8 | |
| Gender | Male | |
| Contact Gender | Female | |
| Current Rating | 10A | |
| Voltage Rating | 50 V ac/dc | |
| Mounting Type | Cable Mount | |
| Military Standard | MIL-DTL-5015 | |
| Termination Method | Solder | |
| Mating Type | Screw Coupling | |
| Body Orientation | Straight | |
| Maximum Operating Temperature | +90°C | |
| Minimum Operating Temperature | -40°C | |
| Contact Plating | Silver | |
| Strain Relief | Yes | |
| Välj alla | ||
|---|---|---|
Brand Hirschmann | ||
Number of Contacts 8 | ||
Gender Male | ||
Contact Gender Female | ||
Current Rating 10A | ||
Voltage Rating 50 V ac/dc | ||
Mounting Type Cable Mount | ||
Military Standard MIL-DTL-5015 | ||
Termination Method Solder | ||
Mating Type Screw Coupling | ||
Body Orientation Straight | ||
Maximum Operating Temperature +90°C | ||
Minimum Operating Temperature -40°C | ||
Contact Plating Silver | ||
Strain Relief Yes | ||
CM Cable Sockets and Panel Plugs
These Hirschmann CM Glass-fibre reinforced polyamide connectors give a viable alternative to metal style military connector ranges. The Hirschman CM range gives options of 3 to 17 poles in 14S and 20 shell sizes, are designed to MIL-C-5015 & VG95342, and have the same mounting dimensions and contact arrangements as other manufacturers making them interchangeable with other screw locking types. They are also widely used for connecting continuous action and proportional action valves to DIN43563.
relaterade länkar
- Hirschmann Socket Contacts MIL-DTL-5015
- Hirschmann 17 Way Cable Mount MIL Spec Circular Connector Plug Screw Coupling, MIL-DTL-5015
- Hirschmann 4 Way Cable Mount MIL Spec Circular Connector Plug Screw Coupling, MIL-DTL-5015
- Hirschmann 4 Way Panel Mount MIL Spec Circular Connector Receptacle Screw Coupling, MIL-DTL-5015
- Hirschmann Silver 8 Way Cable Mount MIL Spec Circular Connector PlugBlackShell Size 20, Screw
- Hirschmann 7 Way Panel Mount MIL Spec Circular ConnectorShell Size 14 MIL-DTL-5015
- Hirschmann 14 Way Panel Mount MIL Spec Circular ConnectorShell Size 20 MIL-DTL-5015
- Hirschmann 8 Way Panel Mount MIL Spec Circular ConnectorShell Size 20 MIL-DTL-5015