Kern OZL 453 Stereo Zoom Microscope, 0.75 X, 5 X Magnification
- RS-artikelnummer:
- 899-8104
- Tillv. art.nr:
- OZL 453
- Tillverkare / varumärke:
- Kern
Inte tillgänglig
RS kommer inte längre att lagerföra denna produkt.
Alternativ
Denna produkt är för närvarande inte tillgänglig. Vi rekommenderar denna produkt istället.
Varje
7 194,43 kr
(exkl. moms)
8 993,04 kr
(inkl. moms)
- RS-artikelnummer:
- 899-8104
- Tillv. art.nr:
- OZL 453
- Tillverkare / varumärke:
- Kern
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
| Brand | Kern | |
| Magnification Power | 0.75 X, 5 X | |
| Weight | 5kg | |
| Plug Type | Europe, UK | |
| Model Number p | OZL 453 | |
| Välj alla | ||
|---|---|---|
Brand Kern | ||
Magnification Power 0.75 X, 5 X | ||
Weight 5kg | ||
Plug Type Europe, UK | ||
Model Number p OZL 453 | ||
- COO (Country of Origin):
- CN
Kern OZL 45 Series Stereo Zoom Microscopes - OZL 451
The professional OZL Series of Stereo Microscopes with zoom from Kern. Designed to be robust and easy to use. Ideal for use in a wide range of applications.
Featuring an optional, bright halogen incident and transmitted illumination for capturing excellent images in both light and dark field.
Another feature of the OZL 451 robust digital microscope is the flexible pillar stand, offering precise adjustment.
In addition to good optical properties. The large working surface offers the best possible ease of use.
Optimally suited to applications in challenging working environments, training establishments, workshops and repair workstations.
Featuring an optional, bright halogen incident and transmitted illumination for capturing excellent images in both light and dark field.
Another feature of the OZL 451 robust digital microscope is the flexible pillar stand, offering precise adjustment.
In addition to good optical properties. The large working surface offers the best possible ease of use.
Optimally suited to applications in challenging working environments, training establishments, workshops and repair workstations.
Features:
Greenough optical system
45° inclined tube
Diopter adjustment on both sides
230 - 240 V
45° inclined tube
Diopter adjustment on both sides
230 - 240 V
Supplied with
A protective dust cover, eye cups, as well as multi-lingual user instructions are included.
relaterade länkar
- Kern OZL 451 Stereo Zoom Microscope, 0.75 → 5X Magnification
- Kern OZL 445 Stereo Zoom Microscope, 0.75 → 3.6X Magnification
- Kern OZL 456 Stereo Zoom Microscope, 0.75 → 5X Magnification
- Kern OZL 464 Stereo Zoom Microscope, 0.7 → 4X Magnification
- Kern OZL 463 Stereo Zoom Microscope, 0.7 → 4X Magnification
- Kern OZL 961 Stereo Microscope, 0.7 → 4.5X Magnification
- Kern OZL 963 Stereo Microscope, 0.7 → 4.5X Magnification
- Kern OSF 439 Stereo Zoom Microscope, 1X Magnification