Dino-Lite AM73115MZTL USB 3.0 Digital Microscopes, 140x Magnification

Antal (1 enhet)*

11 808,25 kr

(exkl. moms)

14 760,31 kr

(inkl. moms)

Add to Basket
välj eller skriv kvantitet
Beställningar under 500,00 kr (exkl. moms) kostar 119,00 kr.
I lager
  • 2 enhet(er) är redo att levereras
  • Plus 4 enhet(er) är redo att levereras från en annan plats
Behöver du mer? Ange den kvantitet du behöver och klicka på "Kontrollera leveransdatum"
Enheter
Per enhet
1 +11 808,25 kr

*vägledande pris

RS-artikelnummer:
278-8497
Distrelec artikelnummer:
301-62-310
Tillv. art.nr:
AM73115MZTL
Tillverkare / varumärke:
Dino-Lite
Hitta liknande produkter genom att välja ett eller flera attribut.
Välj alla

Brand

Dino-Lite

Magnification Power

140x

Product Type

Digital Microscopes

Frame Rate

45fps

Illuminated

Yes

Working Distance

3.5 to 24 cm

Illumination Type

White LED

Interface Type

USB 3.0

Weight

110g

Standards/Approvals

CE, RoHS, FCC

Length

1190000.00mm

Resolution

5M Pixels

COO (Country of Origin):
TW
The Dino-Lite is a 5 megapixel edge sensor digital microscope with the use of the usb 3.0 connection this is able to capture smooth and high-quality images. The edge series optics and the special feature flexible led control(flc) makes it the best choice for the more demanding applications. Is part of the high speed range due to its usb 3.0 connection with a maximum speed of 45fps at 1280x960 and 15fps at 2560x1920. With its magnification range from 10 to 140x and long working distance, it is suitable for a broad range of applications. Because of the built-in polarization filter this model is ideal when working with shiny or reflective objects such as metal, plastic, glass, jewelry, electronics, etc.

5 Megapixel Edge sensor

USB 3.0 with up to 45fps

10-140x magnification

Long working distance

Integrated polarizer

Aluminum housing

Flexible LED Control (FLC)

Extensive measurement functions

Calibration

Exchangeable front caps

Relaterade länkar