Dino-Lite AF7115MZT USB 2.0 Digital Microscopes, 220x Magnification
- RS-artikelnummer:
- 278-8483
- Tillv. art.nr:
- AF7115MZT
- Tillverkare / varumärke:
- Dino-Lite
Antal (1 enhet)*
10 427,97 kr
(exkl. moms)
13 034,96 kr
(inkl. moms)
GRATIS leverans för online beställningar över 500,00 kr
I lager
- 2 enhet(er) är redo att levereras
- Plus 1 enhet(er) är redo att levereras från en annan plats
Behöver du mer? Ange den kvantitet du behöver och klicka på "Kontrollera leveransdatum"
Enheter | Per enhet |
|---|---|
| 1 + | 10 427,97 kr |
*vägledande pris
- RS-artikelnummer:
- 278-8483
- Tillv. art.nr:
- AF7115MZT
- Tillverkare / varumärke:
- Dino-Lite
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
| Brand | Dino-Lite | |
| Magnification Power | 220x | |
| Product Type | Digital Microscopes | |
| Frame Rate | 30fps | |
| Illuminated | Yes | |
| Illumination Type | White LED | |
| Interface Type | USB 2.0 | |
| Weight | 97g | |
| Diameter | 3.4 cm | |
| Length | 1150000.00mm | |
| Standards/Approvals | CE, RoHS, FCC | |
| Resolution | 5M Pixels | |
| Välj alla | ||
|---|---|---|
Brand Dino-Lite | ||
Magnification Power 220x | ||
Product Type Digital Microscopes | ||
Frame Rate 30fps | ||
Illuminated Yes | ||
Illumination Type White LED | ||
Interface Type USB 2.0 | ||
Weight 97g | ||
Diameter 3.4 cm | ||
Length 1150000.00mm | ||
Standards/Approvals CE, RoHS, FCC | ||
Resolution 5M Pixels | ||
- COO (Country of Origin):
- TW
The Dino-Lite is a 5-megapixel digital microscope offering high-resolution imaging with a 20x ∼ 220x magnification. This model has flexible led control (flc) for maximizing lighting adjustability and a polarizer for reducing unwanted reflections. It is compatible with wf-20, a wi-fi streamer. It is part of the universal range and with its standard working distance and wide magnification range from 20 – 220x, it is suitable for a wide range of applications. because of the built-in polarization filter this model is ideal when working with shiny or reflective objects such as metal, plastic, glass, jewelry, electronics, etc.
5 Megapixel Edge sensor
20-220x magnification
Integrated polarizer
Aluminum housing
Flexible LED Control (FLC)
Extensive measurement functions
Calibration
Exchangeable front caps
Wireless ready
Relaterade länkar
- Dino-Lite AF7915MZT USB 2.0 Digital Microscope 10 → 220X Magnification
- Dino-Lite AF7515MZT USB 2.0 Digital Microscope 20 → 220X Magnification
- Dino-Lite AF4515ZT USB 2.0 Digital Microscope 20 → 220X Magnification
- Dino-Lite AF4115ZT USB 2.0 Digital Microscope 20 → 220X Magnification
- Dino-Lite AM4115T-FVW USB 2.0 Digital Microscope 20 → 220X Magnification
- Dino-Lite AM4115T-JV USB 2.0 Digital Microscope 20 → 220X Magnification
- Dino-Lite AM7025X USB 2.0 Microscope 20X Magnification
- Dino-Lite AM4815ZT USB Digital Microscope 20 → 220X Magnification