RS PRO WiFi Digital Microscopes, 1280 x 1024, 5 to 200 X Magnification

Antal (1 enhet)*

6 207,18 kr

(exkl. moms)

7 758,98 kr

(inkl. moms)

Add to Basket
välj eller skriv kvantitet
I lager
  • 2 enhet(er) är redo att levereras
Behöver du mer? Ange den kvantitet du behöver och klicka på "Kontrollera leveransdatum"
Enheter
Per enhet
1 +6 207,18 kr

*vägledande pris

RS-artikelnummer:
126-1724
Tillverkare / varumärke:
RS PRO
Hitta liknande produkter genom att välja ett eller flera attribut.
Välj alla

Brand

RS PRO

Product Type

Digital Microscopes

Magnification Power

5 to 200 X

Frame Rate

15fps

Screen Resolution

1280 x 1024

Illuminated

Yes

Illumination Type

LED

Working Distance

200 mm

Interface Type

WiFi

Battery Operated

Yes

Battery Type

Lithium-ion

Weight

0.088kg

Diameter

36 mm

Battery Life

2h

Length

142mm

Standards/Approvals

CE, FCC

Plug Type

USB

COO (Country of Origin):
CN

RS PRO Wi-Fi Microscope, 1280 x 1024 Pixels, 5 x to 200 x Magnification


Choose this Wi-Fi microscope from RS PRO to inspect small objects right from your smartphone, tablet or PC. You can view the images clearly on your electronic gadget at resolutions of up to 1.3 megapixels, instead of having to look through an eyepiece. Plus, you can also capture videos and images of your specimens in an instant using the Mic-Fi app.

The unit is versatile, as you have the choice of using white, UV (ultraviolet) and IR (infrared) LEDs (light-emitting diodes) to illuminate the specimen. This makes it ideal for situations where you need to inspect something in depth, such as in forensics or biomedical sciences.

Features and Benefits


• Powered by a Li-ion battery

• Diameter of 36 mm

• Length of 142 mm

• Frame rate of 15 fps

• Illuminated

• LED (light-emitting diode) illumination

• Wi-Fi interface type

• Magnification power range of 5 x to 200 x

• USB plug type

• Resolution of 1280 x 1024 pixels

• Weight of 88 g

• Maximum Wi-Fi transmission distance of 5 m

relaterade länkar