RS PRO Microscope Arm and Base, For WiFi Microscope

Antal (1 enhet)*

1 589,31 kr

(exkl. moms)

1 986,64 kr

(inkl. moms)

Add to Basket
välj eller skriv kvantitet
I lager
  • Dessutom levereras 3 enhet(er) från den 19 januari 2026
  • Dessutom levereras 5 enhet(er) från den 16 februari 2026
Behöver du mer? Ange den kvantitet du behöver och klicka på "Kontrollera leveransdatum"
Enheter
Per enhet
1 +1 589,31 kr

*vägledande pris

RS-artikelnummer:
913-2516
Tillverkare / varumärke:
RS PRO
Hitta liknande produkter genom att välja ett eller flera attribut.
Välj alla

Brand

RS PRO

Product Type

Microscope Arm & Base

Accessory Type

Microscope Arm and Base

For Use With

WiFi Microscope

Standards/Approvals

No

COO (Country of Origin):
CN

RS PRO Microscope Arm & Base, For Wi-Fi Microscope


Make it easy to observe complex objects using this microscope stand from RS PRO. It features a vertical and horizontal sliding arm, so you can manoeuvre your microscope into different positions and adjust it to suit a wide range of specimens.

The horizontal arm on this stand extends up to 250 mm and can rotate 360 degrees, which means you can inspect large or circular objects without having to pick up and move the stand. Engineers have tested this product for durability and suitability. This type of microscope stand is frequently used by electronics engineers for inspecting or repairing small components, as well as craftspeople building detailed items, such as jewellery.

Features and Benefits


• Microscope desktop stand

• Maximum horizontal arm reach of 250 mm

• 360-degree rotational capability

• For use with Wi-Fi microscope

• Measurements of 127 mm (W) x 207 mm (L) x 305 mm (H)

• Compatible with RS PRO's digital handheld microscopes

relaterade länkar