Microchip SAMA7G54D2GT-I/4UB-SL3, ARM Cortex A7 Microprocessor SAMA7G5 16bit ARM 1GHz 427-Pin TFBGA

Antal (1 rulle med 1000 enheter)*

202 058,00 kr

(exkl. moms)

252 572,00 kr

(inkl. moms)

Add to Basket
välj eller skriv kvantitet
Tillfälligt slut
  • Leverans från den 26 februari 2026
Behöver du mer? Ange den kvantitet du behöver och klicka på "Kontrollera leveransdatum"
Enheter
Per enhet
Per rulle*
1000 +202,058 kr202 058,00 kr

*vägledande pris

RS-artikelnummer:
627-937
Tillv. art.nr:
SAMA7G54D2GT-I/4UB-SL3
Tillverkare / varumärke:
Microchip
Hitta liknande produkter genom att välja ett eller flera attribut.
Välj alla

Brand

Microchip

Family Name

SAMA7G5

Device Core

ARM Cortex A7

Data Bus Width

16bit

Instruction Set Architecture

ARM

Maximum Frequency

1GHz

Package Type

TFBGA

Pin Count

427

COO (Country of Origin):
TW
The Microchip Arm Cortex-A7 CPU based embedded microprocessor running up to 1 GHz with 2 Gbit integrated DDR3L SDRAM. Its support flexible boot options from octal/quad SPI, SD/eMMC as well as 8 bit SLC/MLC NAND Flash. Its integrates complete imaging and audio subsystems with 12 bit parallel and/or MIPI-CSI2 camera interfaces supporting up to 8 Mpixels and 720p at 60 fps, up to four I2S, one SPDIF transmitter and receiver and a 4 stereo channel audio sample rate converter.

ARM TrustZone
256KB L2 cache
FIPS compliant TRNG plus 11 kB OTP for key storage
Voltage and frequency scaling support

relaterade länkar