Mitutoyo 340-351-10 External Micrometer, Range 0 mm →152 mm

Antal (1 enhet)*

9 370,26 kr

(exkl. moms)

11 712,82 kr

(inkl. moms)

Add to Basket
välj eller skriv kvantitet
I lager
  • Dessutom levereras 1 enhet(er) från den 26 januari 2026
  • Dessutom levereras 2 enhet(er) från den 17 februari 2026
Behöver du mer? Ange den kvantitet du behöver och klicka på "Kontrollera leveransdatum"
Enheter
Per enhet
1 +9 370,26 kr

*vägledande pris

Kalibrerade alternativ:

Varje

9 898,26 kr

(exkl. moms)

12 372,82 kr

(inkl. moms)

RS-artikelnummer:
574-343
Tillv. art.nr:
340-351-10
Tillverkare / varumärke:
Mitutoyo
Hitta liknande produkter genom att välja ett eller flera attribut.
Välj alla

Brand

Mitutoyo

Accuracy

±0.001 in

Resolution

0.00005 in

Imperial or Metric

Both

Micrometer Type

External

SPC Data Output

Yes

Data Processing

Yes

Battery Operated

Yes

Set Contents

Battery, Case, User Manual

Metric-Imperial Conversion

Yes

Maximum Measurement

152mm

Minimum Measurement

0mm

RoHS-status: Undantagen

COO (Country of Origin):
JP

Interchangeable Anvil


This digital electronic model has a 0 to 6in./0 to 150mm range with statistical process control (SPC) data output. Each micrometer is supplied with six interchangeable anvils providing the full range in 1in./25mm increments, and five reference standards for user calibration.

Features include spindle locking clamp, ratchet stop, vernier thimble scale and carbide tipped measuring faces.

Pre-setting to a required reference value
Incremental or absolute mode of operation
Instant metric/imperial reading conversion
Value hold button
Power off 2 hours after last thimble movement
Battery condition indication

Supplied with

Batteries, instruction manual and Polypropylene storage case.


Micrometers - Digital


Digital Electronic LCD Display micrometers, for workshop or maintenance use.

relaterade länkar