Renesas Electronics, 32bit SH2A-FPU, SuperH Microcontroller, 200MHz, 32 (Flash) kB, 512 (ROM) kB Flash, 176-Pin LQFP

Inte tillgänglig
RS kommer inte längre att lagerföra denna produkt.
Förpackningsalternativ:
RS-artikelnummer:
902-8206
Tillv. art.nr:
R5F72165BDFA#V1
Tillverkare / varumärke:
Renesas Electronics
Hitta liknande produkter genom att välja ett eller flera attribut.
Välj alla

Brand

Renesas Electronics

Family Name

SuperH

Package Type

LQFP

Mounting Type

Surface Mount

Pin Count

176

Device Core

SH2A-FPU

Data Bus Width

32bit

Program Memory Size

32 (Flash) kB, 512 (ROM) kB

Maximum Frequency

200MHz

RAM Size

64 kB

USB Channels

1

Number of PWM Units

0

Typical Operating Supply Voltage

3.3 V, 5 V

Dimensions

20.1 x 20.1 x 1.55mm

Height

1.55mm

Width

20.1mm

Program Memory Type

Flash

Maximum Operating Temperature

+85 °C

Minimum Operating Temperature

-40 °C

Instruction Set Architecture

RISC

Maximum Number of Ethernet Channels

0

ADCs

1 (8 x 12 bit)

Length

20.1mm

Number of ADC Units

1

COO (Country of Origin):
JP
The Renesas SuperH SH2A family of Microcontrollers has a 32-bit RISC architecture featuring fast performances that support the industry standards of 30ns interrupt response time. The series includes SuperH controller with flash as well as the SuperH controller ROMless devices. The Super H controller (Flash) is suitable for high speed functions and the ROMless controller is designed more for general purpose. The SH2A Flash MCU features integrated MONOS Flash and the ROMless microcontroller has no MMU therefore is suitable for running RTOS and Linux. Their applications include motor control, induction hearting, connectivity as well as real time control.

32-bit RISC architecture
Superscalar instruction processing
Very high code density through 16-bit instruction length
Integrated FPU with up to 4.2GFLOPS performance and DSP extensions


SuperH Family Microcontrollers, Renesas Electronics

relaterade länkar