Renesas Electronics, 8bit 78K0, 78K Microcontroller, 10MHz, 60 kB Flash, 80-Pin LFQFP
- RS-artikelnummer:
- 901-6363
- Tillv. art.nr:
- UPD78F0485GK(S)-GAK-AX
- Tillverkare / varumärke:
- Renesas Electronics
Inte tillgänglig
RS kommer inte längre att lagerföra denna produkt.
- RS-artikelnummer:
- 901-6363
- Tillv. art.nr:
- UPD78F0485GK(S)-GAK-AX
- Tillverkare / varumärke:
- Renesas Electronics
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
| Brand | Renesas Electronics | |
| Family Name | 78K | |
| Package Type | LFQFP | |
| Mounting Type | Surface Mount | |
| Pin Count | 80 | |
| Device Core | 78K0 | |
| Data Bus Width | 8bit | |
| Program Memory Size | 60 kB | |
| Maximum Frequency | 10MHz | |
| RAM Size | 2.048 kB | |
| USB Channels | 0 | |
| Typical Operating Supply Voltage | 1.8 → 5.5 V | |
| Program Memory Type | Flash | |
| Height | 1.5mm | |
| Width | 12mm | |
| Dimensions | 12 x 12 x 1.5mm | |
| Maximum Operating Temperature | +85 °C | |
| Number of ADC Units | 1 | |
| Length | 12mm | |
| ADCs | 1 (8 x 10 bit) | |
| Minimum Operating Temperature | -40 °C | |
| Maximum Number of Ethernet Channels | 0 | |
| Instruction Set Architecture | CISC | |
| Välj alla | ||
|---|---|---|
Brand Renesas Electronics | ||
Family Name 78K | ||
Package Type LFQFP | ||
Mounting Type Surface Mount | ||
Pin Count 80 | ||
Device Core 78K0 | ||
Data Bus Width 8bit | ||
Program Memory Size 60 kB | ||
Maximum Frequency 10MHz | ||
RAM Size 2.048 kB | ||
USB Channels 0 | ||
Typical Operating Supply Voltage 1.8 → 5.5 V | ||
Program Memory Type Flash | ||
Height 1.5mm | ||
Width 12mm | ||
Dimensions 12 x 12 x 1.5mm | ||
Maximum Operating Temperature +85 °C | ||
Number of ADC Units 1 | ||
Length 12mm | ||
ADCs 1 (8 x 10 bit) | ||
Minimum Operating Temperature -40 °C | ||
Maximum Number of Ethernet Channels 0 | ||
Instruction Set Architecture CISC | ||
- COO (Country of Origin):
- JP
78K0/Lx3 Series 8-Bit Microcontrollers
The 78K Families of Microcontrollers by Renesas are suitable for a wide range of applications.
The 78K0/Lx3 8-Bit microcontrollers with a 78KO core CPU, embedded flash memory, an on-chip oscillator and a built-in, high-precision A/D converter. Its low power consumption (as low as 2.3 μA typical in sub-HALT mode) makes them ideal for LCD control applications. Some applications include: APS cameras, Digital cameras, Home audio, Air conditioners and Washing machines.
The 78K0/Lx3 8-Bit microcontrollers with a 78KO core CPU, embedded flash memory, an on-chip oscillator and a built-in, high-precision A/D converter. Its low power consumption (as low as 2.3 μA typical in sub-HALT mode) makes them ideal for LCD control applications. Some applications include: APS cameras, Digital cameras, Home audio, Air conditioners and Washing machines.
Key Features:
Operating voltage: VDD = 1.8 V to 5.5 V
Max. frequency: 10 MHz
ROM capacities: 8 KB to 60 KB flash memory
RAM capacities:
512 B to 1 KB (78K0/LC3, 78K0/LD3)
Internal High-Speed RAM 768 B to 1 KB / Internal Expansion RAM 1 KB (78K0/LE3, 78K0/LF3)
48-pin/64-pin plastic LQFP package
Minimum instruction execution time can be changed from high speed (0.2 μs: @ 10 MHz operation with high-speed system clock) to ultra low-speed (122 μs: @ 32.768 kHz operation with subsystem clock)
General purpose register: 8 x 32 bits registers (8 x 8 bits registers x 4 banks)
On-chip single-power-supply flash memory
Self-programming (with boot swap function)
On-chip debug function
On-chip power-on-clear (POC) circuit and low voltage detector (LVI)
On-chip watchdog timer (operable with internal low-speed oscillation clock)
LCD controller/driver (external resistance division and internal resistance division are switchable)
On-chip segment key scan function: 8 channels
On-chip key interrupt function: 8 channels
On-chip buzzer output controller
I/O ports: 30/34/46/62
Timer: 9 channels
16-bit timer/event counter: 1 channel
8-bit timer/event counter: 3 channels
8-bit timer: 3 channels
Real-time counter (RTC): 1 channel
Watchdog timer: 1 channel
Serial interface: 2 channels
UART (LIN (Local Interconnect Network)-bus supported): 1 channel
UART: 1 channel
16-bit delta-sigma type A/D converter: 3 channels (μPD78F046x only)
10-bit successive approximation type A/D converter: 6 channels (μPD78F041x only), 8 channels (μPD78F045x and 78F046x only)
Manchester code generator
Remote controller receiver
Operating ambient temperature: TA = -40 to +85°C
Operating voltage: VDD = 1.8 V to 5.5 V
Max. frequency: 10 MHz
ROM capacities: 8 KB to 60 KB flash memory
RAM capacities:
512 B to 1 KB (78K0/LC3, 78K0/LD3)
Internal High-Speed RAM 768 B to 1 KB / Internal Expansion RAM 1 KB (78K0/LE3, 78K0/LF3)
48-pin/64-pin plastic LQFP package
Minimum instruction execution time can be changed from high speed (0.2 μs: @ 10 MHz operation with high-speed system clock) to ultra low-speed (122 μs: @ 32.768 kHz operation with subsystem clock)
General purpose register: 8 x 32 bits registers (8 x 8 bits registers x 4 banks)
On-chip single-power-supply flash memory
Self-programming (with boot swap function)
On-chip debug function
On-chip power-on-clear (POC) circuit and low voltage detector (LVI)
On-chip watchdog timer (operable with internal low-speed oscillation clock)
LCD controller/driver (external resistance division and internal resistance division are switchable)
On-chip segment key scan function: 8 channels
On-chip key interrupt function: 8 channels
On-chip buzzer output controller
I/O ports: 30/34/46/62
Timer: 9 channels
16-bit timer/event counter: 1 channel
8-bit timer/event counter: 3 channels
8-bit timer: 3 channels
Real-time counter (RTC): 1 channel
Watchdog timer: 1 channel
Serial interface: 2 channels
UART (LIN (Local Interconnect Network)-bus supported): 1 channel
UART: 1 channel
16-bit delta-sigma type A/D converter: 3 channels (μPD78F046x only)
10-bit successive approximation type A/D converter: 6 channels (μPD78F041x only), 8 channels (μPD78F045x and 78F046x only)
Manchester code generator
Remote controller receiver
Operating ambient temperature: TA = -40 to +85°C
relaterade länkar
- Renesas Electronics 78K Microcontroller 32 kB Flash, 80-Pin LFQFP
- Renesas Electronics 78K Microcontroller 48 kB Flash, 80-Pin LFQFP
- Renesas Electronics 78K Microcontroller 16 kB Flash, 48-Pin LFQFP
- Renesas Electronics 78K Microcontroller 128 kB Flash, 80-Pin LFQFP
- Renesas Electronics UPD78 Microcontroller 60 kB Flash, 80-Pin LQFP
- Renesas Electronics 78K Microcontroller 32 kB Flash, 48-Pin LQFP
- Renesas Electronics 78K Microcontroller 8 kB Flash, 20-Pin SSOP
- Renesas Electronics 78K Microcontroller 16 kB Flash, 16-Pin SSOP