Renesas Electronics, 8bit 78K0, 78K Microcontroller, 20MHz, 24 kB Flash, 64-Pin TFQFP

Inte tillgänglig
RS kommer inte längre att lagerföra denna produkt.
RS-artikelnummer:
901-6335
Tillv. art.nr:
UPD78F0532AGA(S)-HAB-AX
Tillverkare / varumärke:
Renesas Electronics
Hitta liknande produkter genom att välja ett eller flera attribut.
Välj alla

Brand

Renesas Electronics

Family Name

78K

Package Type

TFQFP

Mounting Type

Surface Mount

Pin Count

64

Device Core

78K0

Data Bus Width

8bit

Program Memory Size

24 kB

Maximum Frequency

20MHz

RAM Size

1.024 kB

USB Channels

0

Typical Operating Supply Voltage

1.8 → 5.5 V

Instruction Set Architecture

CISC

Number of ADC Units

1

Maximum Operating Temperature

+85 °C

Program Memory Type

Flash

Length

12mm

Maximum Number of Ethernet Channels

0

Height

1mm

Width

12mm

Dimensions

12 x 12 x 1mm

ADCs

1 (8 x 10 bit)

Minimum Operating Temperature

-40 °C

COO (Country of Origin):
JP

78K0/Kx2 8-Bit Microcontrollers


The 78K Families of Microcontrollers by Renesas are suitable for a wide range of applications.
The 78K0/Kx2 Series of the 8-Bit microcontrollers with a 78KO CPU core is the next generation of the low pin count 78K0S/Kx1+ microcontrollers. They provide various safety features such as flash only line ups including OSC. Suitable applications include Automotive, AV, PC peripheral and Household electrical equipments.

Key Features:
Operating voltage:
•Standard products, (A) grade products: VDD = 1.8 V to 5.5 V
•(A2) grade products: VDD = 2.7 V to 5.5 V
Max. frequency: 20 MHz
ROM capacities: 8 KB to 128 KB flash memory
RAM capacities: 512 B to 7 KB
Packages:
•30-pin plastic SSOP and 36-pin plastic FLGA package
•38-pin SSOP, 44-pin plastic LQFP and 48-pin plastic LQFP package
•52-pin plastic LQFP package
•64-pin plastic LQFP, plastic TQFP, plastic FLGA and plastic FBGA package
•80-pin plastic LQFP, 80-pin plastic LQFP (fine pitch) package"
Minimum instruction execution time can be changed from high speed (0.1 μs: @ 20 MHz operation with high- speed system clock) to ultra low-speed (122 μs: @ 32.768 kHz operation with subsystem clock)
Supply voltage:
•Standard products, (A) grade products: VDD = 1.8 V to 5.5 V
•(A2) grade products: VDD = 2.7 V to 5.5 V
Max. frequency: 20 MHz
ROM capacities: 8 KB to 128 KB flash memory
RAM capacities: 512 B to 7 KB
"30-pin plastic SSOP and 36-pin plastic FLGA package
38-pin SSOP, 44-pin plastic LQFP and 48-pin plastic LQFP package
52-pin plastic LQFP package
64-pin plastic LQFP, plastic TQFP, plastic FLGA and plastic FBGA package
80-pin plastic LQFP, 80-pin plastic LQFP (fine pitch) package"
Minimum instruction execution time can be changed from high speed (0.1 μs: @ 20 MHz operation with high- speed system clock) to ultra low-speed (122 μs: @ 32.768 kHz operation with subsystem clock)
General purpose register: 8 x 32 bits registers (8 x 8 bits registers x 4 banks)
Buffer RAM: 32 B (can be used for transfer in CSI with automatic transmit/receive function)
On-chip single-power-supply flash memory
Self-programming (with boot swap function)
On-chip debug function (μPD78F050xD, μPD78F050xDA, μPD78F051xD, μPD78F051xDA, μPD78F0527D, μPD78F0527DA, μPD78F0537D, μPD78F0537DA, μPD78F0547D, μPD78F0547DA only)
On-chip power-on-clear (POC) circuit and low voltage detector (LVI)
On-chip watchdog timer (operable with the on-chip internal low-speed oscillation clock)
On-chip 10-bit resolution A/D converter (AVREF = 2.3 V to 5.5 V)
On-chip multiplier/divider (16 x 16 bits, 32 bits/16 bits)
Key interrupt function
Clock output/buzzer output controller
I/O ports:
•23 / N-ch open drain (6 V tolerance) 2 (78K0/KB2)
•31(38-pin) or 37(44-pin) / N-ch open drain (6 V tolerance) 4 (78K0/KC2)
•45 / N-ch open drain (6 V tolerance) 4 (78K0/KD2)
•55 / N-ch open drain (6 V tolerance) 4 (78K0/KE2)
•71 / N-ch open drain (6 V tolerance) 4 (78K0/KF2)
Timers:
•16-bit: 1 channel
•8-bit: 4 channels
•Watchdog: 1 channel
Serial interface:
•Three wire CSI: 0/1 channel
•Automatic transmit/receive three wire CSI: 0/1 channel
•UART/3-wire CSI: 1 channel
•UART supporting LIN-bus: 1 channel
•I2C bus 1 channel
On-chip 10-bit resolution A/D converter (AVREF = 2.3 V to 5.5 V): 4/6/8 channels
Operating ambient temperature
•Standard products, (A) grade products: TA = -40 to +85°C
•(A2) grade products: TA = -40 to +125°C

relaterade länkar