Renesas Electronics, 16bit R8C / Tiny Series CPU, R8C Microcontroller, 20MHz, 24 kB Flash, ROM, 52-Pin LQFP
- RS-artikelnummer:
- 901-5632
- Tillv. art.nr:
- R5F21245SNFP#V2
- Tillverkare / varumärke:
- Renesas Electronics
Inte tillgänglig
RS kommer inte längre att lagerföra denna produkt.
- RS-artikelnummer:
- 901-5632
- Tillv. art.nr:
- R5F21245SNFP#V2
- Tillverkare / varumärke:
- Renesas Electronics
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
| Brand | Renesas Electronics | |
| Family Name | R8C | |
| Package Type | LQFP | |
| Mounting Type | Surface Mount | |
| Pin Count | 52 | |
| Device Core | R8C / Tiny Series CPU | |
| Data Bus Width | 16bit | |
| Program Memory Size | 24 kB | |
| Maximum Frequency | 20MHz | |
| RAM Size | 2 kB | |
| USB Channels | 0 | |
| Number of PWM Units | 0 | |
| Typical Operating Supply Voltage | 2.2 → 5.5 V | |
| Height | 1.55mm | |
| Dimensions | 10.1 x 10.1 x 1.55mm | |
| Width | 10.1mm | |
| Minimum Operating Temperature | -20 °C | |
| Length | 10.1mm | |
| Number of ADC Units | 1 | |
| Maximum Operating Temperature | +85 °C | |
| Program Memory Type | Flash, ROM | |
| ADCs | 1 (12 x 10 bit) | |
| Instruction Set Architecture | CISC | |
| Maximum Number of Ethernet Channels | 0 | |
| Välj alla | ||
|---|---|---|
Brand Renesas Electronics | ||
Family Name R8C | ||
Package Type LQFP | ||
Mounting Type Surface Mount | ||
Pin Count 52 | ||
Device Core R8C / Tiny Series CPU | ||
Data Bus Width 16bit | ||
Program Memory Size 24 kB | ||
Maximum Frequency 20MHz | ||
RAM Size 2 kB | ||
USB Channels 0 | ||
Number of PWM Units 0 | ||
Typical Operating Supply Voltage 2.2 → 5.5 V | ||
Height 1.55mm | ||
Dimensions 10.1 x 10.1 x 1.55mm | ||
Width 10.1mm | ||
Minimum Operating Temperature -20 °C | ||
Length 10.1mm | ||
Number of ADC Units 1 | ||
Maximum Operating Temperature +85 °C | ||
Program Memory Type Flash, ROM | ||
ADCs 1 (12 x 10 bit) | ||
Instruction Set Architecture CISC | ||
Maximum Number of Ethernet Channels 0 | ||
- COO (Country of Origin):
- CN
RX63N Microcontrollers
The RX63N family of 32-bit microcontrollers features 100MHz high-speed operation, large-capacity on-chip memory and Ethernet communication.
100MHz 32-bit RX core microcontroller
Up to 2MB Flash memory
32KB Data Flash memory
32-bit multiplier/divider with multiply-accumulate
Single-precision IEEE 754 Floating Point maths unit
AES-128/192/256 Data Encryption unit (Selected devices)
4-channel DMA controller
Data Transfer Controller
Serial Communication: SPI, I²C, USB, CAN, Ethernet
14-bit Independent Watchdog Timer
Programmable Pulse Generator
Real-Time Clock
CRC Calculator
Temperature sensor
On-chip debug and trace
Power supply: +2.7 to +3.6Vdc
Low-Power Modes: Sleep, All-module clock stop, Software standby, Deep software standby
Up to 2MB Flash memory
32KB Data Flash memory
32-bit multiplier/divider with multiply-accumulate
Single-precision IEEE 754 Floating Point maths unit
AES-128/192/256 Data Encryption unit (Selected devices)
4-channel DMA controller
Data Transfer Controller
Serial Communication: SPI, I²C, USB, CAN, Ethernet
14-bit Independent Watchdog Timer
Programmable Pulse Generator
Real-Time Clock
CRC Calculator
Temperature sensor
On-chip debug and trace
Power supply: +2.7 to +3.6Vdc
Low-Power Modes: Sleep, All-module clock stop, Software standby, Deep software standby
Relaterade länkar
- Renesas Electronics R8C Microcontroller 64 kB Flash 52-Pin LQFP
- Renesas Electronics R8C Microcontroller 32 kB Flash 52-Pin LQFP
- Renesas Electronics R8C Microcontroller 48 kB Flash 52-Pin LQFP
- Renesas Electronics R8C Microcontroller 16 kB Flash 32-Pin LQFP
- Renesas Electronics R8C Microcontroller 16 (ROM) kB ROM,
- Renesas Electronics R8C Microcontroller 2 (Flash) kB ROM,
- Renesas Electronics R8C Microcontroller 2 (Flash) kB ROM,
- Renesas Electronics R8C Microcontroller 2 (Flash) kB ROM,