Renesas Electronics, 16bit R8C CPU, R8C Microcontroller, 20MHz, 4 (Flash) kB, 64 (ROM) kB Flash, ROM, 64-Pin LQFP

Inte tillgänglig
RS kommer inte längre att lagerföra denna produkt.
Förpackningsalternativ:
RS-artikelnummer:
901-5597
Tillv. art.nr:
R5F2L368CNFP#V2
Tillverkare / varumärke:
Renesas Electronics
Hitta liknande produkter genom att välja ett eller flera attribut.
Välj alla

Brand

Renesas Electronics

Family Name

R8C

Package Type

LQFP

Mounting Type

Surface Mount

Pin Count

64

Device Core

R8C CPU

Data Bus Width

16bit

Program Memory Size

4 (Flash) kB, 64 (ROM) kB

Maximum Frequency

20MHz

RAM Size

8 kB

USB Channels

0

Number of PWM Units

0

Typical Operating Supply Voltage

1.8 → 5.5 V

Minimum Operating Temperature

-20 °C

Program Memory Type

Flash, ROM

Instruction Set Architecture

CISC

Maximum Number of Ethernet Channels

0

Maximum Operating Temperature

+85 °C

Height

1.55mm

ADCs

1 (20 x 10 bit)

Length

10.1mm

Number of ADC Units

1

Dimensions

10.1 x 10.1 x 1.55mm

Width

10.1mm

COO (Country of Origin):
CN

R8C/Lx Series 16-Bit Microcontrollers, Renesas Electronics


The R8C/Lx Series of microcontrollers have built-in LCD drive control circuits, that can support a variety of LCD panel devices. Maximum operating frequency is 20MHz.


R8C Family Microcontrollers, Renesas Electronics


The Renesas 16-bit CISC microcontrollers of the R8C Family features high ROM code efficiency, superb noise performance, low power consumption and a high processing performance. This includes the advantage of abundant on-chip peripherals such as comprehensive timer functions and various serial communication functions. The R8C Family also retains compatibility with the M16C Family, so software resources and development tools can be shared.
Renesas R8C Family supports a wide range of application fields like Automotive, Consumer Products, Office Equipment and Industrial Equipment.

Relaterade länkar