Renesas Electronics, 16bit R8C, R8C / 2C Microcontroller, 20MHz, 96 kB Flash, 80-Pin LFQFP
- RS-artikelnummer:
- 901-5569
- Tillv. art.nr:
- R5F212CASNFP#V2
- Tillverkare / varumärke:
- Renesas Electronics
Inte tillgänglig
RS kommer inte längre att lagerföra denna produkt.
- RS-artikelnummer:
- 901-5569
- Tillv. art.nr:
- R5F212CASNFP#V2
- Tillverkare / varumärke:
- Renesas Electronics
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
| Brand | Renesas Electronics | |
| Family Name | R8C / 2C | |
| Package Type | LFQFP | |
| Mounting Type | Surface Mount | |
| Pin Count | 80 | |
| Device Core | R8C | |
| Data Bus Width | 16bit | |
| Program Memory Size | 96 kB | |
| Maximum Frequency | 20MHz | |
| RAM Size | 7 kB | |
| USB Channels | 0 | |
| Number of PWM Units | 0 | |
| Typical Operating Supply Voltage | 2.2 → 5.5 V | |
| ADCs | 1 (12 x 10 bit) | |
| Minimum Operating Temperature | -20 °C | |
| Program Memory Type | Flash | |
| Width | 12.1mm | |
| Dimensions | 12.1 x 12.1 x 1.5mm | |
| Height | 1.5mm | |
| Length | 12.1mm | |
| Maximum Number of Ethernet Channels | 0 | |
| Instruction Set Architecture | CISC | |
| Maximum Operating Temperature | +85 °C | |
| Number of ADC Units | 1 | |
| Välj alla | ||
|---|---|---|
Brand Renesas Electronics | ||
Family Name R8C / 2C | ||
Package Type LFQFP | ||
Mounting Type Surface Mount | ||
Pin Count 80 | ||
Device Core R8C | ||
Data Bus Width 16bit | ||
Program Memory Size 96 kB | ||
Maximum Frequency 20MHz | ||
RAM Size 7 kB | ||
USB Channels 0 | ||
Number of PWM Units 0 | ||
Typical Operating Supply Voltage 2.2 → 5.5 V | ||
ADCs 1 (12 x 10 bit) | ||
Minimum Operating Temperature -20 °C | ||
Program Memory Type Flash | ||
Width 12.1mm | ||
Dimensions 12.1 x 12.1 x 1.5mm | ||
Height 1.5mm | ||
Length 12.1mm | ||
Maximum Number of Ethernet Channels 0 | ||
Instruction Set Architecture CISC | ||
Maximum Operating Temperature +85 °C | ||
Number of ADC Units 1 | ||
- COO (Country of Origin):
- CN
R8C/2x Series 16-Bit Microcontrollers, Renesas Electronics
The R8C/2x Series includes models with built-in motor control timers for supporting advanced "system control + motor control" systems.
Maximum operating frequency of 20MHz
Operating voltage range 2.2V to 5.5V
Standard on-chip peripherals include 8-bit Multi-function Timers, 16-bit Timers, UART/Clock Synchronous Serial Interface, Voltage Detection Circuit, Power-On Reset Circuit, High/Low-speed On-chip Oscillator, Watchdog Timer
Features wide packages of 20-pins to 80-pins
Operating voltage range 2.2V to 5.5V
Standard on-chip peripherals include 8-bit Multi-function Timers, 16-bit Timers, UART/Clock Synchronous Serial Interface, Voltage Detection Circuit, Power-On Reset Circuit, High/Low-speed On-chip Oscillator, Watchdog Timer
Features wide packages of 20-pins to 80-pins
R8C Family Microcontrollers, Renesas Electronics
The Renesas 16-bit CISC microcontrollers of the R8C Family features high ROM code efficiency, superb noise performance, low power consumption and a high processing performance. This includes the advantage of abundant on-chip peripherals such as comprehensive timer functions and various serial communication functions. The R8C Family also retains compatibility with the M16C Family, so software resources and development tools can be shared.
Renesas R8C Family supports a wide range of application fields like Automotive, Consumer Products, Office Equipment and Industrial Equipment.
Renesas R8C Family supports a wide range of application fields like Automotive, Consumer Products, Office Equipment and Industrial Equipment.
Relaterade länkar
- Renesas Electronics R8C / 2C Microcontroller 128 kB Flash, 80-Pin LFQFP
- Renesas Electronics R8C / 2A Microcontroller 96 kB Flash, 64-Pin LFQFP
- Renesas Electronics R8C / 2B Microcontroller 2 (Flash) kB ROM, 64-Pin LFQFP
- Renesas Electronics R8C / 2A Microcontroller 48 kB Flash, 64-Pin LFQFP
- Renesas Electronics R8C / 2A Microcontroller 64 kB Flash, 64-Pin LFQFP
- Renesas Electronics R8C / 2A Microcontroller 128 kB Flash, 64-Pin LFQFP
- Renesas Electronics R8C / 2D Microcontroller 128 (ROM) kB ROM, 80-Pin LFQFP
- Renesas Electronics R8C / 2D Microcontroller 2 (Flash) kB ROM, 80-Pin LFQFP